apem - Joysticks
835 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | Standard | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | IP67 | Square Limiter | HF | |||||||
0In Stock | Thumbsticks | USB | TS | ||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | ||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | 2-Axis | XD | ||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Inductive) | Ball Tip | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | 1-Axis | 9000 | |||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Hall Effect) | Joystick | 6 VDC to 35 VDC | 53 mA | - 40 C | + 85 C | Panel Mount | Connector | CANbus | 66.29 mm x 66.29 mm | IP67 | Control Applications | XD | |||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Conical | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | ||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Digital (Hall Effect) | Tapered | 5 VDC | - 40 C | + 85 C | Panel Mount | Cable with Connector | USB | 41.28 mm Dia | HF | ||||||||
0In Stock | Joysticks | 2-Axis | 2-Way Directional | Analog (Hall Effect) | Tapered | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | Y-Axis Limiter | HF | ||||||||
0In Stock | Joysticks | 3-Axis | 1 Pushbutton | - 40 C | + 85 C | Panel Mount | HF | ||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Tapered | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | 2-Axis | HF | ||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis | HF | |||||||||||||||||
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Hall Effect) | 1 Pushbutton | 5 VDC | - 40 C | + 85 C | Panel Mount | Connector | 41.28 mm Dia | Plus Limiter | HF | ||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis | ||||||||||||||||||
0In Stock | Joysticks | 1000 | |||||||||||||||||||
0In Stock | Joysticks | 3000 | |||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS |