Joysticks
1.544 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | Joysticks | 5 V | 10 mA | IP68 | MS | ||||||||||||||||
0In Stock | |||||||||||||||||||||
Mfr: CJN3NS013N TTI: Not Assigned Apem Availability: 0In StockJoysticks 400mA 32VAC 3 BTN Square Limiter, USB | 0In Stock | Joysticks | 2-Axis | USB | Square Limiter | CJ | |||||||||||||||
0In Stock | Joysticks | Fixed Handle | 28 VDC | 5 A | - 25 C | + 70 C | Panel Mount | Cable with Connector | IP65 | Index Trigger Guard | FG | ||||||||||
0In Stock | HF | ||||||||||||||||||||
Not Available Online | Hand Grip Controllers | ||||||||||||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks XP-Series CANopen, Square, Green/Black, Mid-Sized Palm Joystick | 0In Stock | Joysticks | Mid-size Flexible Proportional Joystick | 360 deg Directional | CAN Open | 12 VDC to 24 VDC | - 30 C | + 70 C | Panel Mount | Connector | CAN | 61 mm dia | IP66 | XP | |||||||
0In Stock | Joysticks | Mid-size Flexible Proportional Joystick | 360 deg Directional | Analog | 5 V | - 30 C | + 70 C | Panel Mount | Connector | Analog | 61 mm dia | IP66 | XP | ||||||||
0In Stock | Joysticks | Mid-size Flexible Proportional Joystick | 360 deg Directional | CAN Open | 12 VDC to 24 VDC | - 30 C | + 70 C | Panel Mount | Connector | CAN | 61 mm dia | IP66 | XP | ||||||||
0In Stock | |||||||||||||||||||||
Mfr: TS-AA1S02A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick Hndles 123 Mnt Opts 0.5-4.5Vou | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | TS | ||||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | ||||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 3-Axis Standard | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | Panel Mount | Solder Lug | 2-Axis Standard | |||||||||||||
TTI: Not Assigned Apem Availability: 0In StockJoysticks XP-Series Inverse Dual Outputs, Square, Red/Yellow, Mid-Sized Palm Joystick | 0In Stock | Joysticks | Mid-size Flexible Proportional Joystick | 360 deg Directional | Analog | 5 V | - 30 C | + 70 C | Panel Mount | Connector | Analog | 61 mm dia | IP66 | XP |