Joysticks
1.544 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
Not Available Online | Joysticks | 3-Axis | USB | 3-Axis | IPD Ultima | ||||||||||||||||
0In Stock | Joysticks | 3000 | |||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 70 C | Panel Mount | Wire Leads | 71.4 mm Dia | IP65 | 4600 | ||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Resistive) | Joystick | 10 VDC | - 10 C | + 55 C | Panel Mount | Pin Header | 39 mm Dia | Keyboards | 5000 | ||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | ARN | ||||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Digital (Hall Effect) | Standard | 6 VDC to 35 VDC | 40 mA | - 40 C | + 85 C | Panel Mount | Wire Leads with Connector | CANbus | 41.28 mm Dia | 3-Axis | HF | ||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Cable with Connector | 12 mm Dia | IP67 | Half Boot + Lever with 5-Way Cable | NZ | ||||||
0In Stock | Joysticks | 2-Axis | Tapered | 5 V | 90 mA | - 40 C | + 85 C | Panel Mount | Control Applications | 2-Axis | HF | ||||||||||
Mfr: TS-6A1S00A TTI: Not Assigned Apem Availability: 0In StockJoysticks Thmbstick w/Pushbttn Handle 0 - 5V outpu | 0In Stock | Thumbsticks | 2-Axis | 5 V | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | ||||||||||||||
0In Stock | Joysticks | 2-Axis | Plus Limiter | HF | |||||||||||||||||
0In Stock | Joysticks | ||||||||||||||||||||
0In Stock | HF | ||||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 2-Axis Standard | ||||||||||||||||||
0In Stock | Castle | 10 mA | - 25 C | + 80 C | Panel Mount | Wire Leads with Connector | Control Applications | HS | |||||||||||||
0In Stock | Joysticks | Hall Effect | Analog, PWM | Handle | 5 V | - 30 C | + 85 C | Panel Mount | Cable | 35 mm Dia | IP66 | One or Two Axis, Analog or PWM outputs | XS | ||||||||
0In Stock | Joysticks | 2-Axis | 1 Pushbutton | 5 V | 90 mA | - 40 C | + 85 C | Panel Mount | IP67 | Control Applications | 2-Axis | HF |