apem - 4600 - Joysticks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 70 C | Panel Mount | Wire Leads | 71.4 mm Dia | IP65 | 4600 | ||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 70 C | Panel Mount | Wire Leads | 71.4 mm Dia | IP65 | 4600 | ||||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 360 deg Directional | Analog (Hall Effect) | Joystick | 5 VDC | - 25 C | + 70 C | Panel Mount | Wire Leads | 71.4 mm Dia | IP65 | 4600 |