apem - 9000 - Joysticks
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 1-Axis | 2-Way Directional | Analog (Inductive) | Ball Tip | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | 1-Axis | 9000 | |||||||
0In Stock | Joysticks | Round Limiter | 9000 | ||||||||||||||||||
Mfr: 9SA50RE6500 TTI: 9SA50RE6500 Apem Availability: Not Available OnlineJoysticks JOYSTICK 9000 SERIES | Not Available Online | Joysticks | 2-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | Round Limiter | 9000 | Bulk | |||||
0In Stock | Joysticks | Square Limiter | 9000 | ||||||||||||||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | 10 mA | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | Round Limiter | 9000 | ||||||
0In Stock | Joysticks | Square Limiter | 9000 | ||||||||||||||||||
0In Stock | Joysticks | 3-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | 9000 | ||||||||
0In Stock | Joysticks | 4.75 V to 15 V | 10 mA | IP65 | Square Limiter | 9000 | |||||||||||||||
0In Stock | Joysticks | 3-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | Round Limiter | 9000 | |||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 34 mm Dia | IP65 | Round Limiter | 9000 | |||||||
0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Inductive) | Joystick | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | Square Limiter | 9000 | |||||||
Mfr: 9SA10SBL6500 TTI: Not Assigned Apem Availability: 0In StockJoysticks 1decdr 2gain Indctv SQR Lmtr RND Bzl | 0In Stock | Joysticks | 2-Axis | 360 deg Directional | Analog (Inductive) | Ball Tip | 4.75 VDC to 15 VDC | - 20 C | + 55 C | Panel Mount | Wire Leads | 41 mm Dia | IP65 | Square Limiter | 9000 |