apem - JC - Joysticks
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Hall Effect) | Joystick | 5 VDC | 10 mA | - 25 C | + 70 C | Panel Mount | Wire Leads | Finger Operated Control Applications | Compact, Low Profile Handle, 3-Axis Handle, Rubber Boot Mounting Bezel, Shallow Mounting | JC | |||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Hall Effect) | Joystick | 5 VDC | 10 mA | - 25 C | + 70 C | Panel Mount | Wire Leads | Finger Operated Control Applications | Compact, Low Profile Handle, 3-Axis Handle, Rubber Boot Mounting Bezel, Shallow Mounting | JC | |||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Hall Effect) | Joystick | 5 VDC | 10 mA | - 25 C | + 70 C | Panel Mount | Wire Leads | Finger Operated Control Applications | Compact, Low Profile Handle, 3-Axis and Pushbutton Handle, Shallow Mounting | JC | |||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Joystick | 5 VDC | 10 mA | - 25 C | + 70 C | Panel Mount | Wire Leads | Finger Operated Control Applications | Compact, Low Profile Handle, 2-Axis, Tapered Handle, Rubber Boot Mounting Bezel, Shallow Mounting | JC | |||||||
0In Stock | Joysticks | 3-Axis | 2-Way Rotational, 4-Way Directional | Analog (Hall Effect) | Joystick | 5 VDC | 10 mA | - 25 C | + 70 C | Panel Mount | Wire Leads | Finger Operated Control Applications | Compact, Low Profile Handle, 3-Axis and Pushbutton Handle, Shallow Mounting | JC | |||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Joystick | 5 VDC | 10 mA | - 25 C | + 70 C | Panel Mount | Wire Leads | Finger Operated Control Applications | Compact, Low Profile Handle, 2-Axis with Pushbutton | JC |