apem - TS - Joysticks
168 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Thumbsticks | 1-Axis | 1-Axis | TS | Bulk | ||||||||||||||||
Not Available Online | Thumbsticks | 2-Axis | 4-Way Directional, Center Select | Analog (Hall Effect) | Pushbutton | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | Square Limiter | TS | Bulk | ||||
Not Available Online | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Finger Tip | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67, IP69K | TS | Bulk | |||||||
Not Available Online | Thumbsticks | TS | Bulk | ||||||||||||||||||
Not Available Online | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Multiple | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67, IP69K | TS | Bulk | |||||||
Not Available Online | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | Bulk | |||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional, Center Select | Analog (Hall Effect) | Pushbutton | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | ||||||
0In Stock | TS | ||||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | TS | ||||||||||||||||||||
0In Stock | Thumbsticks | TS | |||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Thumbsticks | USB | TS | ||||||||||||||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.02 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | ||||||
0In Stock | Thumbsticks | 2-Axis | 4-Way Directional | Analog (Hall Effect) | Conical | 5 VDC | 11 mA | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP69X | Pendant, Remote, and Joystick Handle Applications | TS | ||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | TS | ||||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Thumbsticks | 1-Axis | 2-Way Directional | Analog (Hall Effect) | Castle | 5 VDC | - 40 C | + 85 C | Panel Mount | Wire Leads | 25.65 mm Dia | IP67, IP69K | TS | ||||||||
0In Stock | Thumbsticks | Castle | TS | ||||||||||||||||||
0In Stock | Thumbsticks | Castle | TS |