apem - XS - Joysticks
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | Hall Effect | Analog, PWM | Handle | 5 V | - 30 C | + 85 C | Panel Mount | Cable | 35 mm Dia | IP66 | One or Two Axis, Analog or PWM outputs | XS | ||||||||
0In Stock | Joysticks | Hall Effect | Analog, PWM | Handle | 5 V | - 30 C | + 85 C | Panel Mount | Cable | 35 mm Dia | IP66 | One or Two Axis, Analog or PWM outputs | XS | ||||||||
Not Available Online | Joysticks | Analog | 3.3 V, 5 V | - 30 C | + 85 C | Panel Mount | Wire Leads | IP66 | XS | ||||||||||||
0In Stock | Joysticks | Hall Effect | Analog, PWM | Handle | 5 V | - 30 C | + 85 C | Panel Mount | Cable | 35 mm Dia | IP66 | One or Two Axis, Analog or PWM outputs | XS | ||||||||
Mfr: XS140SDM12A62000 TTI: XS140SDM12A62000 Apem Availability: Not Available OnlineJoysticks JOYSTICK XS SERIES | Not Available Online | Joysticks | Analog | 3.3 V, 5 V | - 30 C | + 85 C | Panel Mount | Wire Leads | IP66 | XS | Bulk |