NZ - Joysticks
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Switch Function | Output Type | Actuator Style | Voltage Rating | Current Rating | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Termination Style | Interface Type | Panel Cutout | IP Rating | For Use With | Features | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Cable with Connector | 12 mm Dia | IP67 | Half Boot + Lever with 5-Way Cable | NZ | ||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Connector | 12 mm Dia | IP67 | Full Boot + Lever without Cable | NZ | ||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Connector | 12 mm Dia | IP67 | Half Boot + Lever without Cable | NZ | ||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Connector | 12 mm Dia | IP67 | Half Boot + Lever without Cable | NZ | ||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Cable with Connector | 12 mm Dia | IP67 | Half Boot + Lever with 5-Way Cable | NZ | ||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Connector | 12 mm Dia | IP67 | Full Boot + Lever without Cable | NZ | ||||||
0In Stock | Joysticks | 2-Axis | 4-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Cable with Connector | 12 mm Dia | IP67 | Full Boot + Lever with 5-Way Cable | NZ | ||||||
0In Stock | Joysticks | 2-Axis | 8-Way Directional | Digital (Mechanical Switch) | Bat | 125 VAC | 2 A | - 25 C | + 50 C | Panel Mount | Cable with Connector | 12 mm Dia | IP67 | Full Boot + Lever with 5-Way Cable | NZ |