IB - Pushbutton Switches - Industrial
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Actuator | Mounting Hole Size | Illuminated | Contact Form | Switch Function | Voltage Rating AC | Voltage Rating DC | Current Rating | Illumination Color | Cap Color | Termination Style | IP Rating | Housing Material | Lamp Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IBR3SAD200 TTI: IBR3SAD200 Apem Availability: 2.560In Stock7.000 On Order Expected Pushbutton Switches - Industrial SEALED OFF-(ON) BK | 2.560In Stock7.000 On Order Expected | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Black | Solder Lug | IP54 | Thermoplastic (TP) | IB | |||||
Mfr: IBR3SAD600 TTI: IBR3SAD600 Apem Availability: 30In Stock1.900 On Order Expected Pushbutton Switches - Industrial SEALED OFF-(ON) RED | 30In Stock1.900 On Order Expected | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Red | Solder Lug | IP54 | Thermoplastic (TP) | IB | |||||
Mfr: IBR3SAD300 TTI: IBR3SAD300 Apem Availability: 0In StockPushbutton Switches - Industrial SEALED OFF-(0N) GN | 0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Green | Solder Lug | IP54 | Thermoplastic (TP) | IB | |||||
Mfr: IBR3SAD100 TTI: IBR3SAD100 Apem Availability: 0In StockPushbutton Switches - Industrial SPST-NO 0.4A 32VAC | 0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Blue | Solder Lug | IP54 | IB | ||||||
Mfr: IBR3Z1AD200 TTI: Not Assigned Apem Availability: 0In StockPushbutton Switches - Industrial SPST-NO 0.4A 32VAC | 0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Black | Quick Connect | IP54 | Thermoplastic (TP) | IB | |||||
Mfr: IBR3SAD500104 TTI: IBR3SAD500104 Apem Availability: 0In StockPushbutton Switches - Industrial PUSHBUTTON IB SERIES | 0In Stock | IP67 | IB | |||||||||||||||
Mfr: IBR3SAD500 TTI: IBR3SAD500 Apem Availability: 0In StockPushbutton Switches - Industrial SEALED OFF-(ON) YEL | 0In Stock | Round | Non-Illuminated | ON - (OFF) | 125 VAC | 50 VDC | 400 mA | PC Pin | IP67 | Thermoplastic (TP) | IB | |||||||
Mfr: IBR3SAD7/100 TTI: IBR3SAD7/100 Apem Availability: 0In StockPushbutton Switches - Industrial PB SW SPST-NO 0.4A 32V | 0In Stock | Non-Illuminated | IP67 | IB |