IDEC - Photoelectric Sensors
1.575 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fixed Focus Proximity | 15 mm | Infrared LED | Cable | 2 m | 15 VAC | 264 VAC | - 25 C | + 55 C | |||||||||
0In Stock | Retroreflective | 0 m to 3 m | LED | NPN | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Short Diffused | 0 cm to 10 cm | LED | PNP | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 0 m to 20 m | LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | Through-Beam | 0 m to 20 m | LED | NPN | Connector | M18 | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Through-Beam | 0 m to 20 m | LED | Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | |||||||||
0In Stock | 25 mm | Yellow LED | PNP-NO/NC | Connector | M8 | 12 VDC | 30 VDC | - 25 C | + 70 C | |||||||||
0In Stock | 20 mm | Yellow LED | Cable | 2 m | 20 VAC | 250 VAC | - 25 C | + 70 C | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
Not Available Online | 10 mm to 20 mm | Ultraviolet LED | PNP | Connector | M12 | 15 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Background Suppression | 10 mm to 350 mm | Red LED | NPN | Connector | M8 | 12 VDC | 24 VDC | - 30 C | + 55 C | ||||||||
Mfr: SA2E-DN3LC TTI: Not Assigned IDEC Availability: 0In StockPhotoelectric Sensors SA2E Diffuse NPN inferred M8 conn | 0In Stock | Diffuse Reflective | 1 m | Infrared Laser | NPN | Connector | M8 | 12 VDC | 24 VDC | - 30 C | + 55 C | |||||||
Mfr: SA2E-DP3LC TTI: Not Assigned IDEC Availability: 0In StockPhotoelectric Sensors SA2E Diffuse PNP inferred M8 conn | 0In Stock | Diffuse Reflective | 1 m | Infrared Laser | PNP | Cable | M8 | 12 VDC | 24 VDC | - 30 C | + 55 C | |||||||
0In Stock | ||||||||||||||||||
0In Stock | Reflective | 5 mm to 30 mm | Red LED | PNP | Cable | 12 VDC | 25 VDC | - 25 C | + 55 C | |||||||||
0In Stock | 5 mm | Yellow LED | NPN-NO/NC | Connector | M8 | 12 VDC | 30 VDC | - 25 C | + 70 C | |||||||||
0In Stock | 5 mm | Yellow LED | PNP-NO/NC | Connector | M8 | 12 VDC | 30 VDC | - 25 C | + 70 C | |||||||||
0In Stock | 15 mm | Yellow LED | NPN-NO/NC | Connector | M8 | 12 VDC | 30 VDC | - 25 C | + 70 C | |||||||||
0In Stock | 10 mm | Yellow LED | PNP-NO/NC | Connector | M8 | 12 VDC | 30 VDC | - 25 C | + 70 C | |||||||||
0In Stock | 10 mm | Yellow LED | PNP-NO/NC | Connector | M8 | 12 VDC | 30 VDC | - 25 C | + 70 C | |||||||||
0In Stock | Diffuse | LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C | |||||||||
0In Stock | Diffuse | 9 mm to 18 mm | LED | NPN/PNP | Connector | M12 | 10 VDC | 30 VDC | - 10 C | + 55 C |