Omron - Photoelectric Sensors
2.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3AS-F1000IMNM3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1 m | Infrared Laser | Built In | NPN Open Collector | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1000IMNM3 | |||||
Mfr: E3AS-F1000IPN2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1 m | Infrared Laser | Built In | NPN Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1000IPN2M | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 150 mm | Red Laser | Built In | PNP Open Collector | Pre-Wired Connector | 300 mm | M8 | 4 Pin | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL150MDM3J03M | ||||
Mfr: E3AS-HL150MN 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 150 mm | Red Laser | Built In | NPN Open Collector | Cable | 5 m | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL150MN5M | ||||||
Mfr: E3AS-F1000IPTM3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1 m | Infrared Laser | Built In | PNP Open Collector | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1000IPTM3 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 1.5 m | Infrared Laser | Built In | PNP Open Collector | Pre-Wired Connector | 300 mm | M8 | 4 Pin | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IMDM3J03M | ||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1.5 m | Infrared Laser | Built In | NPN Open Collector | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IMNM1TJ03M | ||||
Mfr: E3AS-F1500IMT2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1.5 m | Infrared Laser | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IMT2M | ||||||
Mfr: E3AS-F1500IPD5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1.5 m | Infrared Laser | Built In | PNP Open Collector | Cable | 5 m | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IPD5M | ||||||
Mfr: E3AS-F1500IPN5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1.5 m | Infrared Laser | Built In | NPN Open Collector | Cable | 5 m | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IPN5M | ||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 50 mm to 1.5 m | Infrared Laser | Built In | PNP Open Collector | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 10 VDC | 30 VDC | - 20 C | + 55 C | E3ASF1500IPTM1TJ03M | ||||
Mfr: E3AS-HL500LMD 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Background Suppression | 35 mm to 500 mm | Red Laser | Built In | PNP Open Collector | Cable | 2 m | 10 VDC | 30 VDC | - 10 C | + 50 C | E3ASHL500LMD2M | ||||||
Mfr: E3Z-T81C-G0SRL-CN TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors E3Z Through-beam Emi tter | Not Available Online | E3ZT81CG0SRLCN | |||||||||||||||||
0In Stock | Retroreflective | Red LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCR66 | |||||||||
Mfr: E3JM-R4R4T-US TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PES REF 4M SS P NP TMR | 0In Stock | Retroreflective | 4 m | Red LED | Solid State Relay | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | E3JMR4R4TUS | |||||||
Mfr: E3ZM-B86-C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PET PNP M84pin Conn w/ Reflctr | 0In Stock | Retroreflective | 500 mm | Red LED | Built In | PNP | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB86C | |||||
0In Stock | Through-Beam | 10 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61A | |||||||
Mfr: E3JM-DS70M4-G TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PHOTO DIFFUSE RELAY OUTPUT DIS | 0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Relay SPDT-LO/DO | Connector | Terminal Block | 24 VAC, 12 VDC | 240 VAC/DC | - 25 C | + 55 C | 178472 E3JMDS70M4G | |||||||
Mfr: E3FA-DP14-F2 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Alt Wiring 0.1M rang PW Infra | 0In Stock | Diffuse Reflective | 100 mm | Infrared LED | PNP Open Collector-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FADP14F22M | |||||||
0In Stock | Retroreflective | 0.5 m | Red LED | NPN | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 60 C | ||||||||
Mfr: E3S-DBP22T TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 0.5 m | Red LED | PNP | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 60 C | E3SDBP22T | ||||||
Mfr: E3Z-D87-IL3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | PNP-LO/DO | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZD87IL3 | ||||||
Mfr: E3Z-L86-IL2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Narrow-Beam | 90 mm | Red LED | PNP-LO/DO | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZL86IL2 | ||||||
Mfr: E3RB-DP25-F2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Omron | 0In Stock | Diffuse Reflective | 300 mm | Infrared LED | PNP | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDP25F2 | |||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Time-of-Flight | 50 mm to 6 m | Red LED | Built In | NPN Open Collector | Pre-Wired Connector | 300 mm | M12 | 10 VDC | 30 VDC | - 30 C | + 55 C | E3ASHF6000DMNM1TJ03MOMS |