Omron - Photoelectric Sensors
2.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL12R | |||||||
Mfr: E3T-SL13-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 6 in cbl w/ conn (Mi ddlesex) | 0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL131 | ||||||
Mfr: E3T-SL13-3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 12 in cbl w/conn (Mi ddlesex) | 0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL133 | ||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL14R | |||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL21R | |||||||
0In Stock | Through-Beam | 300 mm | Infrared LED | Separated | Pre-Cable | 2 m | - 25 C | + 70 C | E3CS30T | ||||||||||
0In Stock | Diffuse Reflective | 2 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD62 | ||||||||
Mfr: E3S-CD62-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors TBEAM 30M NPN/P NP VERTCONN. | 0In Stock | Diffuse Reflective | 2 m | Infrared LED | NPN/PNP-LO/DO | Pre-Wired Connector | 300 mm | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD62M1J03M | |||||
Mfr: E3Z-T61K-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Thru-beam NPN Coated M8Pigtail | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61KM3J03M | |||||
Mfr: E3S-CT61 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors ThruBEAM VERTIC L 5M CABLE | 0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT615M | |||||||
Mfr: E3S-CT61-L 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors TETRA PAK LIGHT SOURCE | 0In Stock | Through-Beam | 30 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 5 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SCT61L5M | |||||||
0In Stock | E39S65F | ||||||||||||||||||
Mfr: E3ZM-B61-C 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PET NPN Prewired 2m w/ Reflcr | 0In Stock | Retroreflective | 500 mm | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB61C2M | ||||||
0In Stock | Through-Beam | 20 m | Infrared Laser | Built In | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFTN22 | ||||||
Mfr: E3Z-FDP15 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 100mm DIFFUSED INFRARED PNP 2M | 0In Stock | Diffuse Reflective | 100 mm | Infrared Laser | Built In | PNP-LO/DO | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP152M | ||||||
Mfr: E3Z-L86-IL3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Narrow-Beam | 90 mm | Red LED | PNP-LO/DO | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZL86IL3 | ||||||
Mfr: E3Z-T86-IL2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | PNP-LO/DO | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZT86IL2 | ||||||
0In Stock | Diffuse Reflective | 10 mm | Red LED, Green LED, Blue LED | NPN | Connector | M12 | 4 Pin | 30 VDC | 10 VDC | - 10 C | + 55 C | E3SDCN21 | |||||||
0In Stock | Retroreflective | 3 m | Red LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCR61 | ||||||||
0In Stock | Diffuse Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFD12 | |||||||
0In Stock | Retroreflective | 3 m | Red LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCR11Q E3SCR11 | ||||||||
Mfr: E3S-DBP21T TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 3.5 m | Red LED | PNP | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 60 C | |||||||
0In Stock | Retroreflective | 0.5 m | Red LED | PNP | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 60 C | E3SDBP22 | |||||||
Mfr: E3ZM-B66T-C TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Retroreflective | 500 mm | Red LED | Built In | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 40 C | + 60 C | E3ZMB66TC | |||||
0In Stock | Background Suppression | 200 mm | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FCLN22 |