Omron - Photoelectric Sensors
2.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Diffuse Reflective | 300 mm | Infrared Laser | Built In | PNP-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZFDP26 | ||||||
Mfr: E3FARN11-UG30 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | E3FARN11UG30 | |||||||||||||||||
0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
0In Stock | Diffuse Reflective | 300 mm | Infrared LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FCDN25 | |||||||
0In Stock | Through-Beam | 20 m | Red LED | NPN Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FCTN21 | |||||||
0In Stock | Through-Beam | 20 m | Red LED | PNP Open Collector-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | ||||||||
Mfr: E3Z-T61-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors T/B w/ M8 4 pin pig tail conn. | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT61M3J03M | |||||
0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | 1417478 E3ZT81 | |||||||
0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD12 | |||||||
0In Stock | Retroreflective | 10 cm to 30 cm | Infrared LED | PNP-LO/DO | Connector | M12 | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR37 | ||||||||
0In Stock | Retroreflective | 0.1 m to 1 m | Red LED | NPN-LO/DO | Connector | M12 | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR66 | ||||||||
0In Stock | Retroreflective | 10 cm to 30 cm | Infrared LED | PNP-LO/DO | Pre-Cable | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR82 | |||||||||
0In Stock | Diffuse Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | 1275764 E3TFD11 | |||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL11R | |||||||
Mfr: E3T-SL21 5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 10-30MM CONV.BEAM L/ ON NPN 5M | 0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-LO | Pre-Cable | 5 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL215M | ||||||
0In Stock | Through-Beam | 2 m | Infrared LED | Pre-Cable | 2 m | - 25 C | + 70 C | E3C2 | |||||||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared LED | Pre-Cable | 2 m | - 25 C | + 70 C | E3CDS10T | |||||||||||
0In Stock | Reflective | 10 mm | Green LED | Separated | Pre-Cable | 2 m | - 10 C | + 70 C | E3CVS1G | ||||||||||
0In Stock | Diffuse Reflective | 200 mm | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD21 | |||||||
0In Stock | Diffuse Reflective | 100 mm | Infrared LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD23 | |||||||
0In Stock | Diffuse Reflective | 200 mm | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD61 | |||||||
0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Built In | NPN | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD67 | ||||||
0In Stock | Diffuse Reflective | 200 mm | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD71 | |||||||
0In Stock | Reflective | 70 mm | Red LED | Separated | Pre-Cable | 2 m | - 10 C | + 70 C | E3CVS7R | ||||||||||
0In Stock | ZXED02T |