Omron - Photoelectric Sensors
2.559 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensing Method | Sensing Distance | Light Source | Amplifier Type | Output Configuration | Connection Method | Cable Length | Connector Type | Contact Gender | Number of Pins | Coding | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: E3ZM-T66-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors | 0In Stock | Through-Beam | 15 m | Infrared LED | NPN | Connector | M8 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3ZMT66D | ||||||
0In Stock | Background Suppression | 200 mm | Red LED | NPN-LO/DO | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3FBLN22 | |||||||
0In Stock | Diffuse Reflective | 300 mm | Red LED | NPN | Connector | 2 m | M12 | 4 Pin | 30 VDC | 10 VDC | - 25 C | + 55 C | E3RBDN22 | ||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL21 | |||||||
Mfr: E3X-NA51 2M TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePhotoelectric Sensors PNP Output | Not Available Online | 1695130 E3XNA512M | |||||||||||||||||
Mfr: E3Z-T81-D 2M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Detector only for E3 Z-T81 | 0In Stock | Through-Beam | 15 m | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZT81D2M | ||||||
0In Stock | Diffuse Reflective | 700 mm | Infrared LED | Built In | PNP | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAD42 | |||||||
Mfr: Y92E-GS12SS TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors Spring Mount for M12 shielded SS | 0In Stock | Y92EGS12SS | |||||||||||||||||
0In Stock | Y92EGS18 | ||||||||||||||||||
0In Stock | Retroreflective | 2 m | Red LED | Built In | NPN | Pre-Cable | 2 m | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAR71 | |||||||
0In Stock | Through-Beam | 1 m | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TST14R | |||||||
Mfr: E3Z-B82 0.5M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PNP PRE-WIRED 0.5m | 0In Stock | Retroreflective | 2 m | Red LED | Built In | PNP | Pre-Cable | 500 mm | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZB8205M | ||||||
Mfr: E3Z-D61-M1J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors PIG TAIL DIFFUSE E3Z | 0In Stock | Diffuse Reflective | 5 mm to 100 mm | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M12 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD61M1J03M | |||||
Mfr: E3Z-D62-M3J 0.3M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3Z Special | 0In Stock | Diffuse Reflective | 1 m | Infrared LED | Built In | NPN | Pre-Wired Connector | 300 mm | M8 | 12 VDC | 24 VDC | - 25 C | + 55 C | E3ZD62M3J03M | |||||
Mfr: E3S-AT66-D TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors E3S-AT66 Receiver | 0In Stock | Through-Beam | 7 m | Red LED | Built In | NPN | Connector | M12 | 4 Pin | 10 VDC | 30 VDC | - 25 C | + 55 C | E3SAT66D | |||||
0In Stock | Retroreflective | 0.1 m to 1 m | Red LED | NPN-LO/DO | Pre-Cable | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR16 | |||||||||
0In Stock | Retroreflective | 10 cm to 30 cm | Infrared Laser | Built In | PNP-LO/DO | Connector | M12 | 10 VDC | 30 VDC | 0 C | + 40 C | E3SR87 | |||||||
Mfr: E3T-FT11-L TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors EMITTER FOR E3T-FT11 T-BEAM | 0In Stock | Limited Reflective | 500 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TFT11L | ||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | NPN-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL12R | |||||||
Mfr: E3T-SL13-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 6 in cbl w/ conn (Mi ddlesex) | 0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL131 | ||||||
Mfr: E3T-SL13-3 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockPhotoelectric Sensors 12 in cbl w/conn (Mi ddlesex) | 0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL133 | ||||||
0In Stock | Limited Reflective | 5 mm to 15 mm | Red LED | Built In | PNP-DO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL14R | |||||||
0In Stock | Limited Reflective | 5 mm to 30 mm | Red LED | Built In | NPN-LO | Pre-Cable | 2 m | 12 VDC | 24 VDC | - 25 C | + 55 C | E3TSL21R | |||||||
0In Stock | Through-Beam | 300 mm | Infrared LED | Separated | Pre-Cable | 2 m | - 25 C | + 70 C | E3CS30T | ||||||||||
0In Stock | Diffuse Reflective | 2 m | Infrared LED | NPN/PNP-LO/DO | Pre-Cable | 2 m | 30 VDC | 10 VDC | - 25 C | + 55 C | E3SCD62 |