Pressure Sensors - Industrial
31.436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Operating Pressure | Pressure Type | Accuracy | Output Type | Port Size | Mounting Style | Package / Case | Output Voltage | Operating Supply Voltage | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10208538-00 TTI: Not Assigned TE Connectivity Availability: 0In StockPressure Sensors - Industrial | 0In Stock | ||||||||||||||
Mfr: EPRB2-500PA-C00001 TTI: Not Assigned TE Connectivity Availability: 0In StockPressure Sensors - Industrial | 0In Stock | ||||||||||||||
Mfr: EXP5-0.5BG-C00001 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPressure Sensors - Industrial | 0In Stock | 10208682-00 | |||||||||||||
Mfr: EXP5-20BG-C00005 TTI: Not Assigned TE Connectivity Availability: 0In StockPressure Sensors - Industrial | 0In Stock | ||||||||||||||
Mfr: 10209339-00 TTI: Not Assigned TE Connectivity Availability: 0In StockPressure Sensors - Industrial | 0In Stock | ||||||||||||||
Mfr: EXPC1-20BG-C00005 TTI: Not Assigned TE Connectivity Availability: 0In StockPressure Sensors - Industrial | 0In Stock | ||||||||||||||
Mfr: 10209340-00 TTI: Not Assigned TE Connectivity Availability: 0In StockPressure Sensors - Industrial | 0In Stock | ||||||||||||||
Mfr: 10209341-00 TTI: Not Assigned TE Connectivity Availability: 0In StockPressure Sensors - Industrial | 0In Stock | ||||||||||||||
Mfr: EXPC1-5KPS-C00003 TTI: Not Assigned TE Connectivity Availability: 0In StockPressure Sensors - Industrial | 0In Stock | ||||||||||||||
Mfr: 10209449-00 TTI: Not Assigned TE Connectivity Availability: 0In StockPressure Sensors - Industrial | 0In Stock | ||||||||||||||
0In Stock | Transducers | +/- 2 in H2O | Differential | 1.5 % | Amplified | 3/16 in Barb | Panel Mount | 4 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 750 psi | Sealed Gauge | 0.5 % | Amplified | Stud End DIN 3852-B-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 750 psi | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 750 psi | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 750 psi | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Male Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Male Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 75 psi | Sealed Gauge | 0.5 % | Amplified | 3/8 in - 24 UNF Male Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 bar to 6 bar | Absolute | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 bar to 6 bar | Absolute | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 bar to 70 bar | Absolute | 0.5 % | Amplified | 3/8 in - 24 UNF Male Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 bar to 70 bar | Absolute | 0.5 % | Amplified | 1/8 in - 27 NPT | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 750 psi | Absolute | 0.5 % | Amplified | 3/8 in - 24 UNF Female Per SAE J1926/2 | Panel Mount | 4.5 V | 5 V | ||||||
0In Stock | Transducers | 0 psi to 50 psi | Sealed Gauge | 0.5 % | Amplified | Tapped Hole DIN 3852-Y-G 1/4 | Panel Mount | 4.5 V | 5 V |