High Resolution - Honeywell - Speed Sensors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Output Voltage | Maximum Output Current | Termination Style | Maximum Operating Temperature | Minimum Operating Temperature | Series | Supply Voltage - Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Variable Reluctance Speed (VRS) | 300 V | + 120 C | - 55 C | High Resolution | ||||||||
0In Stock | Variable Reluctance Speed (VRS) | 170 V | + 120 C | - 55 C | High Resolution | ||||||||
Not Available Online | Variable Reluctance Speed (VRS) | 300 V | + 120 C | - 55 C | High Resolution | ||||||||
Not Available Online | Variable Reluctance Speed (VRS) | 170 V | + 120 C | - 55 C | High Resolution | ||||||||
Not Available Online | Variable Reluctance Speed (VRS) | 34 V | + 120 C | - 55 C | High Resolution | ||||||||
Not Available Online | Variable Reluctance Speed (VRS) | 40 V | + 120 C | - 55 C | High Resolution | ||||||||
Not Available Online | Variable Reluctance Speed (VRS) | 65 V | + 120 C | - 55 C | High Resolution | ||||||||
Not Available Online | Variable Reluctance Speed (VRS) | 80 V | + 120 C | - 55 C | High Resolution |