Molex - Circular Metric Connectors
1.513 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8A5006-31 TTI: 120071-0045 Molex Availability: 100In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, Straight, PG7 Gland, 3.30-6.6mm | 100In Stock | Circular Metric Connectors | 4 A | 30 V | IP67 | 120071 | Bulk | 8A5006-31 1200710045 | ||||||
100In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 30 VAC, 36 V | IP67 | 120071 | Bulk | 1200710045 01200710045 1200710045 | ||||
Mfr: 8A5000-32 TTI: 120071-0043 Molex Availability: 25In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Female, Straight, PG9 Gland, 4.10-8.1mm | 25In Stock | Circular Metric Connectors | 4 A | 30 V | IP67 | 120071 | Bulk | 8A5000-32 1200710043 | ||||||
Mfr: BTB805P-FBA TTI: 120248-0140 Molex Availability: 3In StockCircular Metric Connectors MPIS M12 PNP 5P 8PT BK FA | 3In Stock | Circular Metric Connectors | 120248 | Bulk | 1202480140 01202480140 | |||||||||
Mfr: BG12092 TTI: 120308-0680 Molex Availability: 100In StockCircular Metric Connectors Plastic Closure Cap w/ O-ring | 100In Stock | Circular Metric Connectors | 120308 | Bulk | ||||||||||
25In Stock | Circular Metric Connectors | Bulk | ||||||||||||
Mfr: WR5J26E03C3003 TTI: WR5J26E03C3003 Molex Availability: 200In StockCircular Metric Connectors REC U12 5P AC FE M16 BM SOL | 200In Stock | Circular Metric Connectors | Bulk | |||||||||||
Mfr: 120248-0142 TTI: 120248-0142 Molex Availability: 8In StockCircular Metric Connectors M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 5 Poles, 4 Ports, PNP LED Indicators, Field Attachable Home Run Connection | 8In Stock | Circular Metric Connectors | Bulk | |||||||||||
Mfr: 8R8J46000 TTI: 120070-5180 Molex Availability: 0In Stock50 On Order Expected 21-Jan-27 Circular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Male, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock50 On Order Expected 21-Jan-27 | Circular Metric Connectors | 8 Contact | M12 | Wire | 4 A | 30 V | IP67 | 120070 | Bulk | 8R8J46000 1200705180 01200705180 | |||
Mfr: 8R5L510005 TTI: 120070-0240 Molex Availability: 0In Stock385 On Order Expected 04-Mar-27 Circular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Female, 90 Angle | 0In Stock385 On Order Expected 04-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | Bulk | 8R5L510005 01200700240 1200700240 | |||
Mfr: WR8U40000 TTI: 120084-0033 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | 2 A | 30 V | IP69X | 120084 | Bulk | WR8U40000 1200840033 01200840033 | |||
Mfr: E6AS07-5 TTI: 130047-8009 Molex Availability: 0In StockCircular Metric Connectors Brad RJ-45 Field Attachable Conn., 8 Poles, X-Coded, R/A, Male, Shielded, IDC Term., AWG 24-22 | 0In Stock | Circular Metric Connectors | 8 Contact | IDC | 500 mA | 48 V | IP20 | 130047 | Bulk | 1300478009 01300478009 E6AS07-5 | ||||
Mfr: 1200705138 TTI: 120070-5138 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Male, Front Panel Mount, Flange Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | 3 A | 30 V | IP67 | 120070 | Tray | 0912 083GM 04000 1200705138 01200705138 | |||
Mfr: E2AS06526 TTI: 120341-0806 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) CAT6A Field Attachable Conn., 8 Poles, X-Coded, Straight, Male, Shielded, IDC Term., Cable Diameter 5.50-9mm, AWG 27-22 | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | 48 V | IP67 | 120341 | Bulk | E2AS06-52 12003410806 01203410806 | ||
Mfr: 4R4F06E02C3003 TTI: 120031-0006 Molex Availability: 0In Stock40 On Order Expected 15-Jan-27 Circular Metric Connectors Nano-Change (M8) Recept., 4 Poles, A-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock40 On Order Expected 15-Jan-27 | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 60 V | IP67 | 120031 | Bulk | 4R4F06E02C3003 1200310006 01200310006 | ||
Mfr: 8A4000-31 TTI: 120071-0035 Molex Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, Straight, PG7 Gland, 2.50-6.5mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 250 VDC | IP67 | 120071 | Bulk | 8A4000-31 1200710035 01200710035 | |||
Mfr: 1300350121 TTI: 1300350121 Molex Circular Metric Connectors Brad Safety Mini-Change H-Splitter, 3 Pole, Male/Female w/ Female Drop, Red | 0In Stock | Circular Metric Connectors | 9 Contact | 7/8-16 UN-2A, 7/8-16 UN-2B | Threaded | 10 A | 600 VAC | IP67 | 130035 | Bulk | 01300350121 130035-0121 | |||
Mfr: 1202440002 TTI: 120244-0002 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Circular Hybrid Technology (CHT) Female Recept., Dual Keyway, M16x1.5mm Back Panel Mount, 8 Pole (4 Sig, 4 Pwr) | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | 6 A | 30 V | IP67 | 120244 | Bulk | ||||
Mfr: 1205030008 TTI: 1205030008 Molex Circular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Straight, Male, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Bulk | 120503-0008 01205030008 | ||
Mfr: 1205030010 TTI: 1205030010 Molex Circular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Angled, Male, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | L Coded | 12 A, 16 A | 63 V | IP67 | 120502 | Bulk | 120503-0010 01205030010 | ||
Mfr: 8A4006-31 TTI: 120071-0038 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Male, Straight, PG7 Gland, 3.30-6.6mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 250 VDC | IP67 | 120071 | Bulk | 8A4006-31 1200710038 01200710038 | |||
Mfr: WR8U46000 TTI: 120084-0032 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | 2 A | 30 V | IP69X | 120084 | Bulk | WR8U46000 1200840032 | |||
Mfr: 4R3P00A27C300 TTI: 120090-0016 Molex Circular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Female (Straight) to 24 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | 4 A | 60 VAC, 75 VDC | IP67 | 120090 | Bulk | 4R3P00A27C300 1200900016 01200900016 | |||
Mfr: 8A8000-32 TTI: 120071-0031 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 8 Poles, Female, Straight, PG9 Gland, 6.00-8mm | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | 2 A | 30 V | IP67 | 120071 | Bulk | 1200710031 01200710031 8A8000-3 | |||
Mfr: 1300350122 TTI: 1300350122 Molex Circular Metric Connectors Mini-Change H-Splitter, 4 Pole, Male/Female w/ Female Drop, Yellow | 0In Stock | Circular Metric Connectors | 12 Contact | 7/8-16 UN-2A, 7/8-16 UN-2B | Threaded | 10 A | 600 VAC | IP67 | 130035 | Bulk | 01300350122 130035-0122 |