TE Connectivity - Circular Metric Connectors
3.046 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4110002051-000 TTI: T4110002051-000 TE Connectivity Availability: 3.167In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG9,GOLD | 3.167In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4110012081-000 TTI: T4110012081-000 TE Connectivity Availability: 981In StockCircular Metric Connectors M12 F 8P GOLD A_CODE S SHIELDED PG9 | 981In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4145535041-001 TTI: T4145535041-001 TE Connectivity Availability: 930In Stock2.500 On Order Expected 11-May-27 Circular Metric Connectors M12 R/A F PNL STAMP PIN D-CODE 4P SHLD | 930In Stock2.500 On Order Expected 11-May-27 | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Tray | ||||
Mfr: T4111002051-000 TTI: T4111002051-000 TE Connectivity Availability: 2.834In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG9,GOLD | 2.834In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4111001051-000 TTI: T4111001051-000 TE Connectivity Availability: 2.700In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG7,GOLD | 2.700In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4111002081-000 TTI: T4111002081-000 TE Connectivity Availability: 1.036In Stock4.000 On Order Expected Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,8P,PG9,GOLD | 1.036In Stock4.000 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: ESTA202NN00330500000 TTI: ESTA202NN00330500000 TE Connectivity / Intercontec Availability: 190In Stock300 On Order Expected 17-Feb-27 Circular Metric Connectors 915 Plug | 190In Stock300 On Order Expected 17-Feb-27 | Circular Metric Connectors | 5 Contact, 3 Power + PE | M15 | Crimp | 14 A | 63 VAC, 63 VDC | IP67 | Kit | ESA202N00330500000 | ||||
1.800In Stock | Circular Metric Connectors | Crimp | 25 A | Bulk | 61-0193-011-P00 | |||||||||
100In Stock1.000 On Order Expected 30-Dec-26 | Circular Metric Connectors | Crimp | 5 A | Bulk | 60-0252-011-P00 | |||||||||
10.900In Stock20.000 On Order Expected | Circular Metric Connectors | Crimp | 10 A | Bulk | 61-0004-011-P00 | |||||||||
Mfr: T4112002051-000 TTI: T4112002051-000 TE Connectivity Availability: 1.089In Stock2.223 On Order Expected 14-Dec-26 Circular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG9,GOLD | 1.089In Stock2.223 On Order Expected 14-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4010008041-000 TTI: T4010008041-000 TE Connectivity Availability: 417In Stock5.000 On Order Expected Circular Metric Connectors M8,SCREW, FEMALE,S UNSHIELD,4P,GOLD | 417In Stock5.000 On Order Expected | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | M8 | Bulk | |||
11.400In Stock | Circular Metric Connectors | Crimp | 10 A | Bulk | 60-0011-011-P00 | |||||||||
Mfr: T4110001041-000 TTI: T4110001041-000 TE Connectivity Availability: 1.393In Stock1.200 On Order Expected 26-Oct-26 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG7,GOLD | 1.393In Stock1.200 On Order Expected 26-Oct-26 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4110002041-000 TTI: T4110002041-000 TE Connectivity Availability: 3.071In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG9,GOLD | 3.071In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4110002081-000 TTI: T4110002081-000 TE Connectivity Availability: 3.775In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD | 3.775In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4112001041-000 TTI: T4112001041-000 TE Connectivity Availability: 1.231In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG7,GOLD | 1.231In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4130012041-000 TTI: T4130012041-000 TE Connectivity Availability: 577In Stock570 On Order Expected 21-Oct-26 Circular Metric Connectors M12,REAR MOUNT, MALE A,4P,SOLDER WIRE | 577In Stock570 On Order Expected 21-Oct-26 | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Bulk | |||
Mfr: T4131012051-000 TTI: T4131012051-000 TE Connectivity Availability: 1.494In Stock700 On Order Expected 26-Oct-26 Circular Metric Connectors M12 REAR MNT FEMALE A 5P SOLDER WIRE | 1.494In Stock700 On Order Expected 26-Oct-26 | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Bulk | ||||
Mfr: T4140012041-000 TTI: T4140012041-000 TE Connectivity Availability: 8.731In StockCircular Metric Connectors M12,REAR MOUNT, MALE,A CODE,4P | 8.731In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Bulk | |||
Mfr: T4030014031-000 TTI: T4030014031-000 TE Connectivity Availability: 870In Stock2.500 On Order Expected 10-Feb-27 Circular Metric Connectors M8 MLE PNL REAR 3POS STR | 870In Stock2.500 On Order Expected 10-Feb-27 | Circular Metric Connectors | 3 Contact | M8 | Solder Cup | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Bulk | ||||
Mfr: T4041017041-000 TTI: T4041017041-000 TE Connectivity Availability: 1.046In StockCircular Metric Connectors M8 FMLE PNL REAR 4POS STR PCB | 1.046In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | 30 VAC | IP67 | Bulk | ||||
5.900In Stock | Circular Metric Connectors | Crimp | 3.6 A | Bulk | 60-0205-011-P00 | |||||||||
Mfr: T4111001041-000 TTI: T4111001041-000 TE Connectivity Availability: 3.480In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG7,GOLD | 3.480In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 2.163In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 2.163In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Bulk |