Circular Metric Connectors
23.469 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7.100In Stock | Circular Metric Connectors | Crimp | 14 A | Bulk | 60-0159-011-P00 | |||||||||
10.000In Stock | Circular Metric Connectors | Crimp | 20 A | Bulk | 60-0197-011-P00 | |||||||||
Mfr: ASTA035NN00410235000 TTI: ASTA035NN00410235000 TE Connectivity / Intercontec Availability: 46In Stock80 On Order Expected 14-Dec-26 Circular Metric Connectors 623 PLUG | 46In Stock80 On Order Expected 14-Dec-26 | Circular Metric Connectors | Kit | ASA035N00410235000 | ||||||||||
800In Stock | Circular Metric Connectors | Crimp | 14 A | Bulk | 61-0189-011-P00 | |||||||||
1.800In Stock500 On Order Expected 22-Feb-27 | Circular Metric Connectors | Crimp | 66 A | Bulk | 61-0195-011-P00 | |||||||||
Mfr: BSTA085NN00580235000 TTI: BSTA085NN00580235000 TE Connectivity / Intercontec Availability: 97In Stock400 On Order Expected Circular Metric Connectors 923 Plug | 97In Stock400 On Order Expected | Circular Metric Connectors | 5 Power + PE | M28 | Crimp | 30 A | 630 VAC, 630 VDC | IP67 | Kit | |||||
396In Stock | Circular Metric Connectors | 4 Contact | M16 | Wire | A Coded | 4 A | 250 V | IP65, IP67 | Bulk | SACC-DSI-M12MS-4CON-M16/0,5 SACCDSIM12MS4CONM1605 | ||||
6In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 V | IP65, IP67 | Bulk | SACC-DSI-M12MS-5CON-M16/0,5 SACCDSIM12MS5CONM1605 | ||||
20In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Bulk | ||||||
18.000In Stock | Circular Metric Connectors | Crimp | 10 A | Bulk | 60-0070-011-P00 | |||||||||
1.900In Stock | Circular Metric Connectors | Crimp | 5 A | Bulk | 60-0265-011-P00 | |||||||||
Mfr: AEGA110NN00000201000 TTI: AEGA110NN00000201000 TE Connectivity Availability: 11In Stock120 On Order Expected 01-Mar-27 Circular Metric Connectors 623 RECEPTACLE, SPEEDTEC-READY | 11In Stock120 On Order Expected 01-Mar-27 | Circular Metric Connectors | 623 | Kit | AEA110N00000201000 | |||||||||
9.400In Stock | Circular Metric Connectors | Crimp | 30 A | Bulk | 61-0216-011-P00 | |||||||||
4.100In Stock | Circular Metric Connectors | Crimp | 3.6 A | Bulk | 60-0172-011-P00 | |||||||||
840In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 48 V | IP67 | SACC-CI | Bulk | SACC-CI-M12FSX-8CON-L90 SACCCIM12FSX8CONL90 | |||
12In Stock60 On Order Expected 19-Feb-27 | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | 60 VDC, 48 V | IP65 | Bulk | |||||
700In Stock | Circular Metric Connectors | Crimp | 10 A | Bulk | 61-0020-011-P00 | |||||||||
25In Stock50 On Order Expected 19-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | A Coded | 4 A | 48 VAC, 60 VDC, 5 V | IP65, IP67 | SAC | Bulk | SAC-5P-M12MS_CAN_TR SAC5PM12MSCANTR | ||||
15.600In Stock34.200 On Order Expected | Circular Metric Connectors | Crimp | 30 A | Bulk | 60-0272-011-P00 | |||||||||
28.000In Stock35.000 On Order Expected 13-May-27 | Circular Metric Connectors | Crimp | 3 A | Reel | 61-0171-080-P00 | |||||||||
7.000In Stock | Circular Metric Connectors | Crimp | 5 A | Reel | 61-0172-080-P00 | |||||||||
4.600In Stock | Circular Metric Connectors | Crimp | 75 A | Bulk | 60-0227-011-000 | |||||||||
500In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | X Coded | 500 mA | 50 VAC, 60 VDC | IP67 | Bulk | SACC-DSI-FSX-8CON-M16-L180_SCO SACCDSIFSX8CONM16L180SCO | ||||
50In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | A Coded | 4 A | 60 V | IP67 | Bulk | SACC-E-FS-5CON-M16/0,5_SCO SACCEFS5CONM1605SCO | ||||
68In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M23 | Crimp | N Coded | 9 A, 30 A | 250 V, 630 V | IP67 | SF | Bulk | SF-7ES1N8A80DU SF7ES1N8A80DU |