Circular Metric Connectors
23.469 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Circular Metric Connectors | 4 Contact | M16 | Wire | A Coded | 4 A | 250 V | IP67 | Bulk | SACC-E-FS-4CON-M16/0,5_SCO SACCEFS4CONM1605SCO | ||||
200In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder Cup | M12 | Tray | ||||||||
890In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Bulk | SACC-DSIV-MS-8CON-L90_SH_SCO SACCDSIVMS8CONL90SHSCO | ||||
Mfr: ESTA002NN00310001000 TTI: ESTA002NN00310001000 TE Connectivity / Intercontec Availability: 138In StockCircular Metric Connectors 615 Plug | 138In Stock | Circular Metric Connectors | 12 Contact | M15 | Crimp | 5 A | 63 VAC, 63 VDC | IP67 | Kit | ESA002N00310001000 | ||||
10In Stock | Circular Metric Connectors | 4 Contact | M12 | Push-Lock Spring | A Coded | 4 A | 48 VAC, 60 VDC | IP65, IP67 | Bulk | |||||
140In Stock | Circular Metric Connectors | Crimp | 35 A | Bulk | 60-0240-011-000 | |||||||||
4.600In Stock3.000 On Order Expected 24-Mar-27 | Circular Metric Connectors | Solder | 10 A | Bulk | 61-0006-011-P00 | |||||||||
1.856In Stock | Circular Metric Connectors | Crimp | 12 A | Bulk | 60-0106-011-P00 | |||||||||
334In Stock | Circular Metric Connectors | M12 | Bulk | 284363 | ||||||||||
1.600In Stock7.500 On Order Expected | Circular Metric Connectors | Crimp | 30 A | Bulk | 61-0243-011-P00 | |||||||||
Mfr: BSTA896NN0086202A000 TTI: BSTA896NN0086202A000 TE Connectivity / Intercontec Availability: 240In StockCircular Metric Connectors 917 Plug | 240In Stock | Circular Metric Connectors | 3 Power + PE | M21 | Crimp | 20 A | 630 VAC, 630 VDC | IP67 | Kit | BSA896N0086202A000 | ||||
Mfr: CKUA267NN00440051000 TTI: CKUA267NN00440051000 TE Connectivity / Intercontec Availability: 132In StockCircular Metric Connectors 940 Extension speedtec-ready | 132In Stock | Circular Metric Connectors | 2 Contact, 3 Power + PE | M40 | Crimp | 30 A, 75 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Kit | |||||
Mfr: DEGA003NN00000001000 TTI: DEGA003NN00000001000 TE Connectivity / Intercontec Availability: 44In StockCircular Metric Connectors 958 Receptacle | 44In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M58 | Crimp | 12 A, 150 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Kit | |||||
102In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 1.75 A | 48 VAC, 60 VDC | IP67 | Bulk | SACC-M12MSD-4Q_SH SACCM12MSD4QSH | ||||
1.900In Stock | Circular Metric Connectors | Solder | 10 A | Bulk | 60-0013-011-P00 | |||||||||
21.000In Stock | Circular Metric Connectors | Crimp | 3 A | Reel | 60-0199-080-P00 | |||||||||
Mfr: ASTA046NN0085050A000 TTI: ASTA046NN0085050A000 TE Connectivity / Intercontec Availability: 290In StockCircular Metric Connectors 617 Plug speedtec | 290In Stock | Circular Metric Connectors | 12 Contact | M22 | Crimp | 7 A | 32 VAC, 32 VDC | IP67 | Kit | ASA046N0085050A000 | ||||
Mfr: ASTA876NN0085200A000 TTI: ASTA876NN0085200A000 TE Connectivity / Intercontec Availability: 250In StockCircular Metric Connectors 617 Plug | 250In Stock | Circular Metric Connectors | 17 Contact | M22 | Crimp | 3.6 A | 63 VAC, 63 VDC | IP67 | Kit | ASA876N0085200A000 | ||||
4.250In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4.8 A | M12 | Reel | 225255 | |||||
250In Stock | Circular Metric Connectors | Bulk | ||||||||||||
180In Stock1.080 On Order Expected 04-Dec-26 | Circular Metric Connectors | M12 | 30 V | IP67 | Bulk | |||||||||
8.700In Stock | Circular Metric Connectors | Crimp | 8 A | Bulk | 61-0198-011-P00 | |||||||||
300In Stock | Circular Metric Connectors | Solder | 10 A | Bulk | 60-0004-011-P00 | |||||||||
Mfr: BEGA120NN00000200000 TTI: BEGA120NN00000200000 TE Connectivity / Intercontec Availability: 142In StockCircular Metric Connectors 923 Receptacle, speedtec-ready | 142In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M23 | Crimp | 7 A, 30 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Kit | BEA120N00000200000 | ||||
Mfr: EEDA204NN00000600000 TTI: EEDA204NN00000600000 TE Connectivity / Intercontec Availability: 120In StockCircular Metric Connectors 915 itec Receptacle Angled | 120In Stock | Circular Metric Connectors | 15 Contact | M15 | Crimp | 14 A | 63 VAC, 63 VDC | IP67 | Kit | EGA204N0000060000 |