Circular Metric Connectors
23.469 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21033111402 TTI: 21033111402 HARTING Availability: 140In StockCircular Metric Connectors 4p Male M12 A-Code Panel Feed through | 140In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | A Coded | 4 A | 50 V | IP65, IP67 | Bulk | 021-03-311-1402 021 03 311 1402 | |||
700In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | IP67 | Bulk | SACC-CI-M12FS-8CON-L90_SH_SCO SACCCIM12FS8CONL90SHSCO | ||||
60In Stock200 On Order Expected 04-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Bulk | SACC-DSI-FS-5CON-L180_SCO SACCDSIFS5CONL180SCO | ||||
Mfr: M12A-08PFFP-SF8001 TTI: M12A-08PFFP-SF8001 Amphenol LTW Availability: 50In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 50In Stock | Circular Metric Connectors | M | Kit | ||||||||||
Mfr: MSAS-04PMMR-EE0003 TTI: MSAS-04PMMR-EE0003 Amphenol LTW Availability: 8.500In Stock10.000 On Order Expected 26-Feb-27 Circular Metric Connectors M12 Metric Circular Connector, A-Coded, Plastic Shielded, 4A, 04 pins, Male Connector, Male Contact, DIP 90 | 8.500In Stock10.000 On Order Expected 26-Feb-27 | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 V | M12 A Code | Reel | ||||
Mfr: M8AS-04PFFP-SF8001 TTI: M8AS-04PFFP-SF8001 Amphenol LTW Availability: 100In StockCircular Metric Connectors M Series Sensor Connector, Guided M8, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP68 | 100In Stock | Circular Metric Connectors | Kit | |||||||||||
Mfr: 8-04PMMS-SF7001 TTI: 8-04PMMS-SF7001 Amphenol LTW Availability: 80In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated | 80In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder Cup | 3 A | 30 V | IP67 | M | Kit | ||||
200In Stock | Circular Metric Connectors | 1 Contact | Crimp | RC | Bulk | RC-1KS2000 RC1KS2000 | ||||||||
Mfr: 21038811805 TTI: 21038811805 HARTING Availability: 3In StockCircular Metric Connectors HAR-SPEED M12CRIMP SLIMDESIGN X-CODED | 3In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | X Coded | 500 mA | 48 V | IP67 | M12 X-CODED | Bulk | 21 03 881 1805 21-03-881-1805 | ||
Mfr: MA1CAP1700 TTI: MA1CAP1700 Amphenol SINE Systems Availability: 100In StockCircular Metric Connectors M23 A-Series St Plug 17 Position P Type | 100In Stock | Circular Metric Connectors | 17 Contact | M23 | Crimp | 9 A | 125 V | IP67 | M23 A | Bulk | 14R6996 | |||
Mfr: VENT-PS1NBK-O8002 TTI: VENT-PS1NBK-O8002 Amphenol LTW Availability: 400In StockCircular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K | 400In Stock | Circular Metric Connectors | IP68 | Bulk | ||||||||||
Mfr: ASTA035NN00610235000 TTI: ASTA035NN00610235000 TE Connectivity / Intercontec Availability: 120In StockCircular Metric Connectors 623 Plug | 120In Stock | Circular Metric Connectors | 17 Contact | M26 | Crimp | 7 A | 125 VAC, 125 VDC | IP67 | Kit | ASA035N00610235000 | ||||
Mfr: EEDA101NN00000001000 TTI: EEDA101NN00000001000 TE Connectivity / Intercontec Availability: 12In StockCircular Metric Connectors 615/915 ytec Receptacle Angled | 12In Stock | Circular Metric Connectors | 12 Signal / 5 Signal, 3 Power + PE | M15 | Crimp | 3.6 A, 5 A, 14 A | 63 VAC, 630 VAC, 63 VDC, 630 VDC | IP67 | Kit | EGA101N00000001000 | ||||
Mfr: T4012019031-000 TTI: T4012019031-000 TE Connectivity Availability: 994In StockCircular Metric Connectors M8,SCREW, FEMALE,R/A SHIELD,3P,GOLD | 994In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Bulk | ||||
60In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 250 V | IP67 | Bulk | SACC-CI-M12FS-4CON-L_90_SH_SCO SACCCIM12FS4CONL90SHSCO | |||||
520In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP65, IP67 | Bulk | SACC-DSI-FSD-4CON-L180/SH_GN SACCDSIFSD4CONL180SHGN | ||||
Mfr: T4141512041-000 TTI: T4141512041-000 TE Connectivity Availability: 944In StockCircular Metric Connectors M12,REAR MOUNT, FEMALE,D CODE,4P | 944In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 | Bulk | |||
Mfr: VENT-PS1NBK-O8001 TTI: VENT-PS1NBK-O8001 Amphenol LTW Availability: 1.000In StockCircular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 550ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K | 1.000In Stock | Circular Metric Connectors | IP68 | Bulk | ||||||||||
Mfr: T4145035051-001 TTI: T4145035051-001 TE Connectivity Availability: 850In StockCircular Metric Connectors M12 R/A F PNL STAMP PIN A-CODE 5P SHLD | 850In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 VAC, 60 VDC | IP67, IP68 | Tray | ||||
Mfr: 21038211525 TTI: 21038211525 HARTING Availability: 200In StockCircular Metric Connectors M12 SD PFT MALE A CODE 5 POL | 200In Stock | Circular Metric Connectors | 5 Contact | M12 | Crimp | A Coded | 4 A | 60 V | IP67 | Bulk | ||||
Mfr: M12A-08PMMR-SF7003 TTI: M12A-08PMMR-SF7003 Amphenol LTW Availability: 505In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 505In Stock | Circular Metric Connectors | A Coded | M | Kit | |||||||||
Mfr: 21033812418 TTI: 21033812418 HARTING Availability: 60In Stock120 On Order Expected 27-Nov-26 Circular Metric Connectors M12 PCB RECEPTACLE FEMALE D-CO | 60In Stock120 On Order Expected 27-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 50 V | Bulk | |||||
60In Stock | Circular Metric Connectors | 4 Contact | M8 | SMD/SMT, Flange | A Coded | 3 A | 48 VAC, 60 VDC | IP67 | Bulk | |||||
Mfr: T4110402051-000 TTI: T4110402051-000 TE Connectivity Availability: 600In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG9,GOLD | 600In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4112012081-000 TTI: T4112012081-000 TE Connectivity Availability: 8In StockCircular Metric Connectors M12 F 8P GOLD A_CODE RA SHIELDED PG9 | 8In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk |