Circular Metric Connectors
23.469 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Circular Metric Connectors | M12 | M12 | Bulk | 225361 | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Bulk | SACC-M12FS-4CON-PG7-M SACCM12FS4CONPG7M | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Bulk | SACC-M_8MS-3CON-M-SW SACCM8MS3CONMSW | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 250 V | IP67 | Bulk | SACC-DSIV-MS-4CON-L90_SCO SACCDSIVMS4CONL90SCO | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 60 V | IP67 | Bulk | SACC-DSIV-MS-5CON-L90_SH_SCO SACCDSIVMS5CONL90SHSCO | |||||
Mfr: 8R8J46000 TTI: 120070-5180 Molex Availability: 0In Stock50 On Order Expected 21-Jan-27 Circular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Male, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock50 On Order Expected 21-Jan-27 | Circular Metric Connectors | 8 Contact | M12 | Wire | 4 A | 30 V | IP67 | 120070 | Bulk | 8R8J46000 1200705180 01200705180 | |||
0In Stock | Circular Metric Connectors | Crimp | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | Reel | 474665 | |||||||||||
0In Stock | Circular Metric Connectors | M12 | M12 | Reel | 225457 | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Bulk | SACC-CI-FS-5CON-L_90_SH_SCO SACCCIFS5CONL90SHSCO | ||||
0In Stock | Circular Metric Connectors | M12 | Bulk | SACC-M12-KD-NUT-SH SACCM12KDNUTSH | ||||||||||
0In Stock | Circular Metric Connectors | M16 | Bulk | SACC-M16-KD-NUT-SH SACCM16KDNUTSH | ||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire Leads | A Coded | 2 A | 30 V | IP67 | Bulk | |||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Crimp | Y Coded | IP67 | Bulk | |||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | ST | Bulk | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Bulk | SACC-DSIV-M12FS-5CON-L180 SACCDSIVM12FS5CONL180 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Bulk | SACC-DSIV-M12MS-5CON-L180 SACCDSIVM12MS5CONL180 | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Bulk | SF-7QP2000 SF7QP2000 | ||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Bulk | SF-10KP004 SF10KP004 | ||||||||
1.260In Stock1.080 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 4 A | 30 V | IP67 | Bulk | SACC-CI-M12MS-8CON-L180_THR SACCCIM12MS8CONL180THR | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M20 | Solder | 15 A | 500 VAC, 500 VDC | IP65 | Bulk | Q_1,5/4FL/24-M20KU-ESA_BK Q154FL24M20KUESABK | |||||
0In Stock280 On Order Expected | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Bulk | |||||||||
0In Stock | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Bulk | |||||||||
Mfr: M12A-03PMMS-SF8001 TTI: M12A-03PMMS-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 03 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Circular Metric Connectors | M | Kit | ||||||||||
Mfr: ABB-02PMMS-LC7001 TTI: ABB-02PMMS-LC7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Ceres, Standard Size, Plastic, 10A, 02 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 | 0In Stock | Circular Metric Connectors | B | Bulk |