Circular Metric Connectors
23.469 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLD-A008001 TTI: SLD-A008001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Insert, Plastic, A Coding, 2A, 08 pins, Male Connector, Male Contact, Screw Thread, Solder, Non-waterproof | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 4 A | 30 V | IP65 | M | Bulk | |||
Mfr: M8S-03PMMR-SF8001 TTI: M8S-03PMMR-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 03 pins, Male Connector, Male Contact, Hexagonal, M10*0.75, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Through Hole | 4 A | 60 V | IP68 | M8 | Kit | ||||
Mfr: T4110011041-000 TTI: T4110011041-000 TE Connectivity Availability: 0In Stock257 On Order Expected 19-Apr-27 Circular Metric Connectors M12 F 4P GOLD A_CODE S SHIELDED PG7 | 0In Stock257 On Order Expected 19-Apr-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: T4111001031-000 TTI: T4111001031-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,3P,PG7,GOLD | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: 8AP-04PMMP-SF7001 TTI: 8AP-04PMMP-SF7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Plastic, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | 3 A | 30 V | IP67 | M8 | Kit | ||||
0In Stock3.500 On Order Expected 12-Feb-27 | Circular Metric Connectors | M12, M15 | Housing Screw | IP67 | Bulk | |||||||||
0In Stock | Circular Metric Connectors | Bulk | ||||||||||||
0In Stock100 On Order Expected 11-Dec-26 | Circular Metric Connectors | Bulk | ||||||||||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Bulk | |||||||||
0In Stock400 On Order Expected | Circular Metric Connectors | 6 Contact | M23 | Solder | N Coded | IP67 | Bulk | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Bulk | SACC-DSIV-M_8FS-4CON-L180-06 SACCDSIVM8FS4CONL18006 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP67 | Bulk | SACC-DSIV-M12FSD-4CON-L180 SACCDSIVM12FSD4CONL180 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Bulk | SACC-M12FS-4CON-PG7-M SACCM12FS4CONPG7M | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 4 A | 48 VAC, 60 VDC | IP67 | Bulk | SACC-M_8MS-3CON-M-SW SACCM8MS3CONMSW | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 250 V | IP67 | Bulk | SACC-DSIV-MS-4CON-L90_SCO SACCDSIVMS4CONL90SCO | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 60 V | IP67 | Bulk | SACC-DSIV-MS-5CON-L90_SH_SCO SACCDSIVMS5CONL90SHSCO | |||||
Mfr: 8R8J46000 TTI: 120070-5180 Molex Availability: 0In Stock50 On Order Expected 21-Jan-27 Circular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Male, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock50 On Order Expected 21-Jan-27 | Circular Metric Connectors | 8 Contact | M12 | Wire | 4 A | 30 V | IP67 | 120070 | Bulk | 8R8J46000 1200705180 01200705180 | |||
0In Stock | Circular Metric Connectors | Crimp | Bulk | |||||||||||
0In Stock | Circular Metric Connectors | Reel | 474665 | |||||||||||
0In Stock | Circular Metric Connectors | M12 | M12 | Reel | 225457 | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Bulk | SACC-CI-FS-5CON-L_90_SH_SCO SACCCIFS5CONL90SHSCO | ||||
0In Stock | Circular Metric Connectors | M12 | Bulk | SACC-M12-KD-NUT-SH SACCM12KDNUTSH | ||||||||||
0In Stock | Circular Metric Connectors | M16 | Bulk | SACC-M16-KD-NUT-SH SACCM16KDNUTSH | ||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire Leads | A Coded | 2 A | 30 V | IP67 | Bulk | |||||
0In Stock | Circular Metric Connectors | 6 Contact | M23 | Crimp | Y Coded | IP67 | Bulk |