Circular Metric Connectors
23.469 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASTA035NN00610235000 TTI: ASTA035NN00610235000 TE Connectivity / Intercontec Availability: 120In StockCircular Metric Connectors 623 Plug | 120In Stock | Circular Metric Connectors | 17 Contact | M26 | Crimp | 7 A | 125 VAC, 125 VDC | IP67 | Kit | ASA035N00610235000 | ||||
Mfr: EEDA101NN00000001000 TTI: EEDA101NN00000001000 TE Connectivity / Intercontec Availability: 12In StockCircular Metric Connectors 615/915 ytec Receptacle Angled | 12In Stock | Circular Metric Connectors | 12 Signal / 5 Signal, 3 Power + PE | M15 | Crimp | 3.6 A, 5 A, 14 A | 63 VAC, 630 VAC, 63 VDC, 630 VDC | IP67 | Kit | EGA101N00000001000 | ||||
Mfr: T4012019031-000 TTI: T4012019031-000 TE Connectivity Availability: 994In StockCircular Metric Connectors M8,SCREW, FEMALE,R/A SHIELD,3P,GOLD | 994In Stock | Circular Metric Connectors | 3 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Bulk | ||||
Mfr: 21033291801 TTI: 21033291801 HARTING Availability: 20In StockCircular Metric Connectors CONECTOR M12 8P A-COD RETO PARAFUSO | 20In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 2 A | 30 V | IP67 | Bulk | ||||
280In Stock100 On Order Expected 27-Nov-26 | Circular Metric Connectors | 4 Contact | M12 | Solder | A Coded | 4 A | 250 V | IP65, IP67 | Bulk | SACC-DSI-MS-4CON-L180/12_SCOSH SACCDSIMS4CONL18012SCOSH | ||||
Mfr: 21038211805 TTI: 21038211805 HARTING Availability: 3In StockCircular Metric Connectors M12 CRIMP SLIM 8POL A-CODED MALE | 3In Stock | Circular Metric Connectors | 8 Contact | M12 | Crimp | A Coded | 2 A | 30 V | IP67 | Bulk | ||||
Mfr: M12A-12BFFA-SL7001 TTI: M12A-12BFFA-SL7001 Amphenol LTW Availability: 500In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated | 500In Stock | Circular Metric Connectors | M | Kit | ||||||||||
Mfr: 21032812405 TTI: 21032812405 HARTING Availability: 10In StockCircular Metric Connectors 4P Fmle M12-L D-Code Straight Harax | 10In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP65, IP67 | Bulk | 021-03-281-2405 021 03 281 2405 | |||
Mfr: 21010000003 TTI: 21010000003 HARTING Availability: 560In StockCircular Metric Connectors M12 SEALING CAP PANEL MOUNT | 560In Stock | Circular Metric Connectors | M12 | IP65, IP67 | Bulk | 021-01-000-0003 021 01 000 0003 | ||||||||
540In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 V | IP67 | Bulk | SACC-CI-M12FSB-5CON-L180-THR SACCCIM12FSB5CONL180THR | ||||
Mfr: 21031112405 TTI: 21031112405 HARTING Availability: 1In StockCircular Metric Connectors 4P Female M12-S Straight Harax | 1In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | A Coded | 4 A | 32 V | IP65, IP67 | Bulk | 021-03-111-2405 021 03 111 2405 | |||
Mfr: 21032811405 TTI: 21032811405 HARTING Availability: 3In StockCircular Metric Connectors 4P Male M12-L D-Code Straight Harax | 3In Stock | Circular Metric Connectors | 4 Contact | M12 | IDC | D Coded | 4 A | 50 V | IP65, IP67 | Bulk | 021-03-281-1405 021 03 281 1405 | |||
3.000In Stock | Circular Metric Connectors | 1 Contact | Crimp | 30 A | M23 Connector | Bulk | 14R7600 | |||||||
100In Stock | Circular Metric Connectors | 1 Contact | Crimp | SF | Bulk | SF-6AS2000 SF6AS2000 | ||||||||
Mfr: M12D-04BFFA-SL8001 TTI: M12D-04BFFA-SL8001 Amphenol LTW Availability: 102In StockCircular Metric Connectors M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 102In Stock | Circular Metric Connectors | 4 Contact | M12 | Solder | D Coded | 4 A | 250 V | IP68 | M12 D Code | Kit | |||
Mfr: 21011009023 TTI: 21011009023 HARTING Availability: 500In StockCircular Metric Connectors FEMALE CONTACT CRIMP PACK | 500In Stock | Circular Metric Connectors | 1 Contact | Crimp | Bulk | |||||||||
50In Stock | Circular Metric Connectors | M12 | IP67 | PROT-SACC | Bulk | PROT-M12_FS PROTM12FS | ||||||||
Mfr: T4111012041-000 TTI: T4111012041-000 TE Connectivity Availability: 200In StockCircular Metric Connectors M12 M 4P GOLD A_CODE S SHIELDED PG9 | 200In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | |||
Mfr: BSTA078NN00420235000 TTI: BSTA078NN00420235000 TE Connectivity / Intercontec Availability: 160In StockCircular Metric Connectors 923 Plug | 160In Stock | Circular Metric Connectors | 4 Contact, 3 Power + PE | M28 | Crimp | 7 A, 30 A | 250 VAC, 630 VAC, 250 VDC, 630 VDC | IP67 | Kit | BSA078N00420235000 | ||||
29In Stock | Circular Metric Connectors | M8 | M8 | Bulk | 284074 | |||||||||
20In Stock | Circular Metric Connectors | 8 Contact | Crimp | X Coded | 500 mA | 48 V | IP67 | M12 Bayonet | Bulk | SAL-B12S-RSC8-C/034 | ||||
Mfr: ASTA014NN00410235000 TTI: ASTA014NN00410235000 TE Connectivity / Intercontec Availability: 120In StockCircular Metric Connectors 623 PLUG | 120In Stock | Circular Metric Connectors | Kit | ASA014N00410235000 | ||||||||||
750In Stock | Circular Metric Connectors | 12 Contact | M23 | Crimp | N Coded | 8 A | 150 V | IP68 | M23 PRO | Bulk | ||||
Mfr: BEDC106NN00001200000 TTI: BEDC106NN00001200000 TE Connectivity / Intercontec Availability: 168In StockCircular Metric Connectors 923 Receptacle Angled Rotatable | 168In Stock | Circular Metric Connectors | 6 Power + PE | M23 | Crimp | 30 A | 630 VAC, 630 VDC | IP67 | Kit | BGC106N00001200000 | ||||
20In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Bulk | SACC-M12FR-4CON-PG7-M SACCM12FR4CONPG7M |