Circular Metric Connectors
23.469 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M12 | SMD | A Coded | 4.8 A | IP67 | M12 | Bulk | 234040 | ||||
Mfr: VT-BPQ01BK-NO8001 TTI: VT-BPQ01BK-NO8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Pressure Relief Vent, Snap-In Plastic, > 250ml/min at 7 kPa, ePTFE (Hydrophobic), Water Entry Pressure 60kPa / 60s, Black, IP68 / IP69K | 0In Stock | Circular Metric Connectors | IP68, IP69K | Pressure Relief Vent | Bulk | |||||||||
0In Stock | Circular Metric Connectors | 2 Contact | M24 | Bulk | ||||||||||
Mfr: 4R4F06E02C3003 TTI: 120031-0006 Molex Availability: 0In Stock40 On Order Expected 15-Jan-27 Circular Metric Connectors Nano-Change (M8) Recept., 4 Poles, A-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock40 On Order Expected 15-Jan-27 | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 60 V | IP67 | 120031 | Bulk | 4R4F06E02C3003 1200310006 01200310006 | ||
Mfr: VENT-MS1NMS-O8001 TTI: VENT-MS1NMS-O8001 Amphenol LTW Circular Metric Connectors Pressure Relief Vent, M12 Stainless Steel, M12x1.5, Screw Thread, > 1600ml/min at 7 kPa, ePTFE (Oleophobic), IP69K | 0In Stock | Circular Metric Connectors | M12 | IP68 | Bulk | |||||||||
Mfr: T4144015051-000 TTI: T4144015051-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 R/A M PNL REAR A CODE 4P PCBSTD | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Tray | ||||
Mfr: T4132012081-000 TTI: T4132012081-000 TE Connectivity Availability: 0In StockCircular Metric Connectors M12 A-code Sold Wire 8P Frnt MNT Male | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | M12 | Bulk | |||
Mfr: VENT-PS2NBK-O8001 TTI: VENT-PS2NBK-O8001 Amphenol LTW Circular Metric Connectors Pressure Relief Vent, M6 Plastic, M6x0.75, Screw Thread, > 300ml/min at 7 kPa, ePTFE (Oleophobic), Black, IP69K | 0In Stock | Circular Metric Connectors | M6 | IP66, IP68 | Bulk | |||||||||
Mfr: M12A-05BFFA-SL8001 TTI: M12A-05BFFA-SL8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 0In Stock | Circular Metric Connectors | A Coded | 4 A | 60 V | IP68 | M12 | Kit | ||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | Bulk | ||||||
0In Stock | Circular Metric Connectors | M12 | IP67 | PROT-SACC | Bulk | PROT-M12_SH PROTM12SH | ||||||||
0In Stock | Circular Metric Connectors | M12 | Bulk | SACC-MSQ-M12MS-25-3,2_SCO SACCMSQM12MS2532SCO | ||||||||||
0In Stock240 On Order Expected 12-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4 A | 60 V | IP67 | Bulk | SACC-CI-M12FS-5CON-L180-THR SACCCIM12FS5CONL180THR | ||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP65, IP67 | Bulk | SACC-DSI-MS-8CON-M12_SCO SACCDSIMS8CONM12SCO | ||||
0In Stock | Circular Metric Connectors | 1 Contact | Crimp | 75 A | M40 Connector | Bulk | 14R7601 | |||||||
0In Stock | Circular Metric Connectors | M12 | Bulk | 454951 | ||||||||||
Mfr: MSAS-12PFFR-SF7003 TTI: MSAS-12PFFR-SF7003 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fasten, IP67 Mated | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder | A Coded | 1.5 A | IP67 | Kit | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Push-In | A Coded | 4 A | 24 V | IP67 | Field Wireable M12 Connector with Push-In Technology | Bulk | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M17 | Screw | N Coded | 20 A | 630 V | IP67, IP68 | Bulk | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | A Coded | 4.8 A | M12 | Reel | 225254 | |||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 2 A | 30 V | IP67 | Bulk | |||||
0In Stock | Circular Metric Connectors | 12 Contact | M12 | Through Hole | A Coded | 1.5 A | 30 V | IP67 | Bulk | SACC-CI-M12FS-12CON-L180_THR SACCCIM12FS12CONL180THR | ||||
0In Stock2.000 On Order Expected 12-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | Solder | A Coded | 4 A | 60 V | IP65, IP67 | Bulk | SACC-DSI-M12FS-5CON-M16 SACCDSIM12FS5CONM16 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 x 1.5 | Through Hole | A Coded | 4 A | 250 V | IP67 | Bulk | |||||
0In Stock100 On Order Expected 15-Jan-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Bulk | SACC-M12FS-4CON-PG_9-M SACCM12FS4CONPG9M |