120070 - Circular Metric Connectors
222 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8R8J46000 TTI: 120070-5180 Molex Availability: 0In Stock50 On Order Expected 21-Jan-27 Circular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Male, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock50 On Order Expected 21-Jan-27 | Circular Metric Connectors | 8 Contact | M12 | Wire | 4 A | 30 V | IP67 | 120070 | Bulk | 8R8J46000 1200705180 01200705180 | |||
Mfr: 8R5L510005 TTI: 120070-0240 Molex Availability: 0In Stock385 On Order Expected 04-Mar-27 Circular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Female, 90 Angle | 0In Stock385 On Order Expected 04-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | Bulk | 8R5L510005 01200700240 1200700240 | |||
Mfr: 1200705138 TTI: 120070-5138 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Male, Front Panel Mount, Flange Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | 3 A | 30 V | IP67 | 120070 | Tray | 0912 083GM 04000 1200705138 01200705138 | |||
Mfr: 8R8J20E02C3003 TTI: 120070-5208 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | PG9 | Wire | 2 A | 30 V | IP67 | 120070 | Bulk | 8R8J20E02C3003 1200705208 01200705208 | |||
Mfr: 1200705202 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 3 Poles, Male, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120070 | Bulk | ||||||||||
Mfr: 120070-0249 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 1.0m (3.28') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | 120070 | 1200700249 01200700249 8R5006A16M010 | |||||
Mfr: 1200700093 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, A-Coded, Recept., 3 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 4 A | 250 V | IP67 | 120070 | 120070-0093 8R3006A18A120 01200700093 | |||||||
Mfr: 120070-0507 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 2.0m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | 4 A | 30 V | IP67 | 120070 | 8R5000A18M020 1200700507 01200700507 | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3A00A18M010 | |||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3E06A18M010 | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A12M015 | ||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5A00A16A120 | ||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18M005 | |||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5A06A18F010 | ||||||||
Mfr: 1200700247 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5006A16A120 | ||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5006A18M0033 | ||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | 120070 | 71211 | ||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18M0103 | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A18A1208 | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4A06A16M006 | ||||||||
Mfr: 1200704017 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 1m (3.28') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5000A18M010 | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 120070-5166 01200705166 8R4J26E03C200 | ||||||||
Mfr: 120070-0162 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 4 Poles, Male, Straight | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | 8R4L560005 01200700162 1200700162 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A18F040 | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | 120070 | BR3006A18A1208 |