M12 Value Line - Circular Metric Connectors
368 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4110002051-000 TTI: T4110002051-000 TE Connectivity Availability: 3.244In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG9,GOLD | 3.244In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111002051-000 TTI: T4111002051-000 TE Connectivity Availability: 2.620In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG9,GOLD | 2.620In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110012081-000 TTI: T4110012081-000 TE Connectivity Availability: 981In Stock1.000 On Order Expected 18-May-27 Circular Metric Connectors M12 F 8P GOLD A_CODE S SHIELDED PG9 | 981In Stock1.000 On Order Expected 18-May-27 | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4112002051-000 TTI: T4112002051-000 TE Connectivity Availability: 886In Stock2.045 On Order Expected 14-Dec-26 Circular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG9,GOLD | 886In Stock2.045 On Order Expected 14-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111001051-000 TTI: T4111001051-000 TE Connectivity Availability: 2.125In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG7,GOLD | 2.125In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111002081-000 TTI: T4111002081-000 TE Connectivity Availability: 955In Stock4.000 On Order Expected Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,8P,PG9,GOLD | 955In Stock4.000 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110001041-000 TTI: T4110001041-000 TE Connectivity Availability: 2.285In Stock5.000 On Order Expected 26-Apr-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG7,GOLD | 2.285In Stock5.000 On Order Expected 26-Apr-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110002041-000 TTI: T4110002041-000 TE Connectivity Availability: 2.986In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG9,GOLD | 2.986In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110002081-000 TTI: T4110002081-000 TE Connectivity Availability: 3.711In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD | 3.711In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4112001041-000 TTI: T4112001041-000 TE Connectivity Availability: 1.431In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG7,GOLD | 1.431In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111012081-000 TTI: T4111012081-000 TE Connectivity Availability: 592In StockCircular Metric Connectors M12 M 8P GOLD A_CODE S SHIELDED PG9 | 592In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111501041-000 TTI: T4111501041-000 TE Connectivity Availability: 2.189In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG7,GOLD | 2.189In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4112002041-000 TTI: T4112002041-000 TE Connectivity Availability: 1.357In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG9,GOLD | 1.357In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111001041-000 TTI: T4111001041-000 TE Connectivity Availability: 3.380In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG7,GOLD | 3.380In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111002041-000 TTI: T4111002041-000 TE Connectivity Availability: 350In Stock2.000 On Order Expected 14-Dec-26 Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,4P,PG9,GOLD | 350In Stock2.000 On Order Expected 14-Dec-26 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4113002081-000 TTI: T4113002081-000 TE Connectivity Availability: 100In Stock900 On Order Expected 07-Dec-26 Circular Metric Connectors M12,MALE,RA,A CODE, 8P,PG9,GOLD | 100In Stock900 On Order Expected 07-Dec-26 | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110501041-000 TTI: T4110501041-000 TE Connectivity Availability: 1.288In Stock2.500 On Order Expected 15-Feb-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, D CODE,4P,PG7,GOLD | 1.288In Stock2.500 On Order Expected 15-Feb-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4112001051-000 TTI: T4112001051-000 TE Connectivity Availability: 230In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG7,GOLD | 230In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111012041-000 TTI: T4111012041-000 TE Connectivity Availability: 200In StockCircular Metric Connectors M12 M 4P GOLD A_CODE S SHIELDED PG9 | 200In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110011051-000 TTI: T4110011051-000 TE Connectivity Availability: 195In StockCircular Metric Connectors M12 F 5P GOLD A_CODE S SHIELDED PG7 | 195In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4113001051-000 TTI: T4113001051-000 TE Connectivity Availability: 864In StockCircular Metric Connectors M12,MALE,RA,A CODE, 5P,PG7,GOLD | 864In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111511041-000 TTI: T4111511041-000 TE Connectivity Availability: 3.300In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG7 | 3.300In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4111512041-000 TTI: T4111512041-000 TE Connectivity Availability: 2.600In StockCircular Metric Connectors M12 M 4P GOLD D_CODE S SHIELDED PG9 | 2.600In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | M12 Value Line | Box | ||
Mfr: T4111411051-000 TTI: T4111411051-000 TE Connectivity Availability: 100In StockCircular Metric Connectors M12 M 5P GOLD B_CODE S SHIELDED PG7 | 100In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk | ||
Mfr: T4110402051-000 TTI: T4110402051-000 TE Connectivity Availability: 600In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, B CODE,5P,PG9,GOLD | 600In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | B Coded | 4 A | 60 VAC, 60 VDC | IP67 | M12 Value Line | Bulk |