Molex - Terminal Blocks & Connectors
16.523 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1061151110 TTI: 106115-1110 Molex Availability: 625In StockFiber Optic Connectors EMI LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style, Shutter One Side | 625In Stock | Adapters | 106115 | Bulk | ||||||||||||
Mfr: 7803.6227.1 TTI: 93601-0681 Molex Availability: 11.250In Stock15.030 On Order Expected Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Top Entry, Size 3A 21x21 , M20 Thread, Black | 11.250In Stock15.030 On Order Expected | Hoods | 230 V, 400 V | IP66 | 93601 | Bulk | 7803.6227.1 0936010681 | |||||||||
Mfr: 1061271990 TTI: 106127-1990 Molex Availability: 700In Stock300 On Order Expected 28-Jan-27 Fiber Optic Connectors LC Adapter, Duplex, Phosphor Bronze Alignment Sleeve, Front Mount, Metal Body and Shutter | 700In Stock300 On Order Expected 28-Jan-27 | Adapters | 2 Position | 106127 | Bulk | |||||||||||
Mfr: 7000.7346.0 TTI: 93600-0221 Molex Availability: 17In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 18-25mm Cable, Pg29 Thread | 17In Stock | Accessories | IP68 | 93600 | Bulk | |||||||||||
Mfr: 7203.6101.0 TTI: 93601-0125 Molex Availability: 9.250In Stock26.000 On Order Expected Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 3-Pole, 10A, w/o Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 , Grey | 9.250In Stock26.000 On Order Expected | Connectors | 3 Position | 10 A | 230 V, 400 V | 20 AWG | 14 AWG | Screw | 93601 | Bulk | ||||||
Mfr: 7000.6848.0 TTI: 93600-0046 Molex Availability: 80In StockHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland, w/ Washer and Gaskets, M20x1.5 Thread | 80In Stock | Accessories | IP66 | 93600 | Bulk | |||||||||||
Mfr: 7000.7344.0 TTI: 93600-0219 Molex Availability: 1In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 8-14mm Cable, Pg16 Thread | 1In Stock | IP68 | 93600 | Bulk | ||||||||||||
Mfr: 7803.6231.1 TTI: 93601-0691 Molex Availability: 1.200In Stock4.800 On Order Expected 15-Jul-27 Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Polyamide, w/ 1 Lever, Top Entry, Size 3A 21x21 , M20 Thread, Black | 1.200In Stock4.800 On Order Expected 15-Jul-27 | 230 V | IP66 | 93601 | Bulk | |||||||||||
Mfr: 7100.4212.0 TTI: 93601-0053 Molex Availability: 1.000In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.5mm (20 AWG), 100 per Bag | 1.000In Stock | Contacts | 10 A | 20 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7204.6102.0 TTI: 93601-0133 Molex Availability: 9.070In Stock15.000 On Order Expected Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 4-Pole, 10A, w/out Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 | 9.070In Stock15.000 On Order Expected | Connectors | 4 Position | 10 A | 230 V, 400 V | 20 AWG | 14 AWG | Screw | 93601 | Bulk | ||||||
Mfr: 7000.7824.7 TTI: 93600-0360 Molex Availability: 1.200In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M25x1.5 Thread, Light Grey RAL 7035 | 1.200In Stock | IP68 | 93600 | Bulk | 7100.4032.2 93601-0008 936000360 0936000360 | |||||||||||
Mfr: 2207172001 TTI: 220717-2001 Molex Availability: 364In StockHeavy Duty Power Connectors HyperQube 6mm, Screw Mount, R/A PCB Recept., Natural, Tray | 364In Stock | Connectors | 1 Position | 120 A | 1 kV | Screw | 220717 | Tray | 2207172001 02207172001 | |||||||
Mfr: 2207173001 TTI: 220717-3001 Molex Availability: 364In StockHeavy Duty Power Connectors HyperQube 6mm, Screw Mount, R/A PCB Recept., Blue, Tray | 364In Stock | Connectors | 1 Position | 120 A | 1 kV | Screw | 220717 | Tray | 2207173001 02207173001 | |||||||
Mfr: 0151832-20-N1 TTI: 0151832-20-N1 Smiths Interconnect / Hypertac Availability: 140.218In Stock159.052 On Order Expected Heavy Duty Power Connectors SKT CONTACT CRIMP SIZE16,FEMAL | 140.218In Stock159.052 On Order Expected | Bulk | ||||||||||||||
Mfr: 2207171001 TTI: 220717-1001 Molex Availability: 364In StockHeavy Duty Power Connectors HyperQube 6mm, Screw Mount, R/A PCB Recept., Black, Tray | 364In Stock | Connectors | 1 Position | 120 A | 1 kV | Screw | 220717 | Tray | 2207171001 02207171001 | |||||||
Mfr: 0151071-20-OG TTI: 0151071-20-OG Smiths Interconnect / Hypertac Availability: 4.725In Stock74.900 On Order Expected Heavy Duty Power Connectors PIN CONTACT CRIMP SIZE 16,V1 | 4.725In Stock74.900 On Order Expected | Bulk | ||||||||||||||
Mfr: 0151081-20-1G TTI: 0151081-20-1G Smiths Interconnect / IDI Availability: 171.417In Stock259.796 On Order Expected Heavy Duty Power Connectors PIN CONT CRIMP SIZE16,SHUNT,V2 | 171.417In Stock259.796 On Order Expected | Bulk | ||||||||||||||
TTI: 020.256.1020 Smiths Interconnect / IDI Availability: 52.676In Stock129.000 On Order Expected Circular Metric Connectors SOCKET,HC,1.00MM,DBL.,CRIMP | 52.676In Stock129.000 On Order Expected | IP67 | S | Bulk | ||||||||||||
TTI: 021.311.1020 Smiths Interconnect / IDI Availability: 40.534In Stock50.000 On Order Expected Circular Metric Connectors 021-TURNED PINS,1.00MM,BRASS, | 40.534In Stock50.000 On Order Expected | IP67 | S | Bulk | ||||||||||||
Mfr: 0120182-20RG1 TTI: 0120182-20RG1 Smiths Interconnect / IDI Availability: 15.406In StockCircular Metric Connectors SOCKET, HC SK, 1.20MM, CRIMP | 15.406In Stock | Bulk | ||||||||||||||
TTI: 021.279.1020 Smiths Interconnect / Hypertac Availability: 7.793In Stock1.570 On Order Expected 16-Feb-27 Circular Metric Connectors 021-TURNED PINS,2.00MM,BRASS, | 7.793In Stock1.570 On Order Expected 16-Feb-27 | Bulk | ||||||||||||||
TTI: LPRA06BNNNN170 Smiths Interconnect / IDI Availability: 61In StockCircular Metric Connectors PLUG, SHORT VERSIONWITH VARIAB | 61In Stock | IP67 | L | Bulk | ||||||||||||
TTI: 021.001039.1020 Smiths Interconnect / IDI Availability: 7.718In StockCircular Metric Connectors 1MM M/C PIN CONTACT AWG 24-18 | 7.718In Stock | IP67 | W | Bulk | ||||||||||||
TTI: 030.617.2000 Smiths Interconnect / IDI Availability: 3.218In Stock2.500 On Order Expected 12-May-27 Circular Metric Connectors INS.+CAP, ZT, 012 WAYS | 3.218In Stock2.500 On Order Expected 12-May-27 | Bulk | ||||||||||||||
TTI: 021.129.1020 Smiths Interconnect / IDI Availability: 4.247In StockCircular Metric Connectors 021-TURNED PINS,1.00MM,BRASS, | 4.247In Stock | Bulk |