Molex - Terminal Blocks & Connectors
16.523 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-1619 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , M32 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-1855 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Coupler, Die-cast Alum, w/ 2 Levers, Top Entry, w/ Gasket, Size 10B 57x27 , Pg21 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-1898 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 10B 57x27 , Pg21x2 Thread, High Construction, Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | Bulk | |||||||||
Mfr: 93601-3734 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 24B 104x27 , Extended Pg21 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-1141 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, Size 10A 49x16 , Pg21 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-1136 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, Size 10A 49x16 , Pg16 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-0445 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 8-Pole, 16A, for Crimp Contacts, Size QD | 0In Stock | Connectors | 8 Position | 16 A | 500 V | Crimp | 93601 | |||||||||
Mfr: 93600-0050 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland, w/ Washer and Gaskets, M50x1.5 Thread | 0In Stock | IP66 | 93600 | |||||||||||||
Mfr: 93600-0035 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Cable Gland, w/ Washer and Gaskets, Pg11 Thread | 0In Stock | Accessories | IP66 | 93600 | 936000035 0936000035 | |||||||||||
Mfr: 93600-0377 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M50x1.5 Thread, Black RAL 9005 | 0In Stock | IP68 | 93600 | 7100.4072.1 93601-0025 936000377 0936000377 | ||||||||||||
Mfr: 93600-0375 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, M50x1.5 Thread, Light Grey RAL 7035 | 0In Stock | IP68 | 93600 | 7100.4071.2 93601-0023 936000375 0936000375 | ||||||||||||
Mfr: 93600-0443 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, Pg48 Thread, Black RAL 9005 | 0In Stock | IP68 | 93600 | 7000.7827.7 93600-0378 936000443 0936000443 | ||||||||||||
Mfr: 93607-0073 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Single Lever, Zinc Plated Steel, for Size 10B Hoods and Housings | 0In Stock | 93607 | ||||||||||||||
Mfr: 93600-0198 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Blanking Plug w/ Gasket, Pg29 Thread, Light Grey RAL 7035 | 0In Stock | IP66 | 93600 | |||||||||||||
Mfr: 93601-3232 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever Bulkhead Mount Housing, Die-cast Alum, w/ 4 Pegs, w/ Gasket, Size 24B 104x27 , Grey | 0In Stock | 830 V | 93601 | |||||||||||||
Mfr: 93601-1867 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 1 Lever, Top Entry, Size 10B 57x27 , Pg21 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93600-0498 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Nut, Polyamide, Pg48 Thread, Light Grey RAL 7035 | 0In Stock | 93600 | 7000.7858.2 936000498 0936000498 | |||||||||||||
Mfr: 93601-1577 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever Bulkhead Mount Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 10B 57x27 , Grey | 0In Stock | Connectors | 830 V | 93601 | ||||||||||||
Mfr: 93601-0840 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 2 Pegs, w/ Cover, w/ Gasket, Size 6B 44x27 , Grey | 0In Stock | Connectors | 500 V | 93601 | ||||||||||||
Mfr: 93601-3696 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 24B 104x27 , Pg29 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-0489 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Pneumatic Contact, Male, w/ Nitrile Gasket, for 1.6mm I.D. Tubes, Black | 0In Stock | 93601 | ||||||||||||||
Mfr: 93600-0196 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Blanking Plug w/ Gasket, Pg29 Thread, Grey RAL 7001 | 0In Stock | IP66 | 93600 | |||||||||||||
Mfr: 93601-0196 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Male S-EHV Inserts, Silver (Ag) Plated Copper Alloy, 2.5mm (14 AWG), 100 per Bag | 0In Stock | 16 A | 93601 | |||||||||||||
Mfr: 93601-0194 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Male S-EHV Inserts, Silver (Ag) Plated Copper Alloy, 0.75-1mm (18 AWG), 100 per Bag | 0In Stock | 16 A | 93601 | |||||||||||||
Mfr: 93601-1311 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 2 Levers, Top Entry, Size 10B 57x27 , M40 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 |