Molex - Terminal Blocks & Connectors
16.523 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1201095005 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Back Panel Mount, M16x1.5 Mtg Threads, PCB Pins | 0In Stock | Connectors | 4 A | 250 V | Through Hole | Panel, Front | IP69K | 120109 | Bulk | ERWD2U70 01201095005 120109-5005 | ||||||
Mfr: 1200750014 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, C-Coded, Field-Attachable, 3 Poles, Female, Straight, PG7 Gland, 3.30-6.6mm | 0In Stock | Connectors | 4 A | 250 V | Front Mount | IP67 | 120075 | Bulk | 120075-0014 7A3000-31 01200750014 | |||||||
Mfr: 93601-1556 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 10B 57x27 , M20x2 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 1300360005 TTI: Not Assigned Molex Sensor Junction Blocks Mini-Change Side Mount, 5 Pole, 4 Port w/ Pass Thru | 0In Stock | 7 A | 120 V | IP67 | 130036 | DN4000 01300360005 130036-0005 | ||||||||||
Mfr: 201606-0610 TTI: Not Assigned Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 1 Circuit | 0In Stock | 1 Position | 150 A | 600 V | 6 AWG | 1/0 AWG | DIN Rail (35) | Gray | 201606 | 2016060610 02016060610 MX-KE61 | ||||||
Mfr: 201841-0030 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing, 3 Pos., Black, Key A | 0In Stock | Connectors | 3 Position | Crimp | Free Hanging | 201841 | 2018410030 02018410030 | |||||||||
Mfr: 1202480056 TTI: Not Assigned Molex Availability: 0In StockSensor Junction Blocks M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 4 Poles, 4 Ports, PNP LED Indicators, 12 Poles M23 Home Run Conn. | 0In Stock | 4 A | 30 VDC | IP67, IP68 | 120248 | BTB401P-FBC 120248-0056 01202480056 | ||||||||||
Mfr: 1204040006 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 4 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Connectors | 4 A | 250 V | Solder Pin | PCB Mount | IP67 | 120404 | YR4U40000 1204040006 01204040006 | |||||||
Mfr: 1200845095 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Connectors | 2 A | 30 VAC, 36 VDC | Wire | Panel, Front | IP69K | 120084 | ||||||||
Mfr: 1200850014 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Field-Attachable, 5 Poles, Female (Straight), PG9 Gland | 0In Stock | Connectors | 4 A | 30 VAC, 36 VDC | Screw | Field Attachable-Installable | IP69K | 120085 | WA5000-32 | |||||||
Mfr: 1202470006 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M8 Sig, MPIS Passive Distribution Box, Top-Mount, 3 Poles, 10 Ports, PNP LED Indicators, WSOR Home Run Cable, 5.0m (16.4') Lg. | 0In Stock | 120247 | BEBA01P-FBW-05 01202470006 | |||||||||||||
Mfr: 229773-0210 TTI: Not Assigned Molex DIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Push-in Design, 3.5mm Width, 300V, 20A | 0In Stock | 229773 | 2297730210 02297730210 | |||||||||||||
Mfr: 229778-0051 TTI: Not Assigned Molex Availability: 0In StockTerminal Block Tools & Accessories End Cover, 52.95mm Lg., 1.2mm Width, 29mm Ht., Gray | 0In Stock | 229778 | 2297780051 02297780051 | |||||||||||||
Mfr: 1200700093 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, A-Coded, Recept., 3 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 0In Stock | 4 A | 250 V | IP67 | 120070 | 120070-0093 8R3006A18A120 01200700093 | ||||||||||
Mfr: 106127-1350 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors LC/APC Adapter, Duplex, Green Body, Ceramic Alignment Sleeve, w/ Flange, Snap and Screw Mount, Metal Mtg Plate, One Side Plastic Shutter, SC Footprint | 0In Stock | Adapters | 2 Position | Green | 106127 | 1061271350 861271350 | ||||||||||
Mfr: 201841-0031 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing, 3 Pos., Gray, Key B | Not Available Online | Connectors | 3 Position | Crimp | Free Hanging | 201841 | 2018410031 02018410031 | |||||||||
Mfr: 201844-0040 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors MultiCat High-Pwr Hermaphroditic Backshell, 4 Pos., 10-8 AWG, Black | Not Available Online | Accessories | 4 Position | 10 AWG | 8 AWG | 201844 | 2018440040 02018440040 | |||||||||
Mfr: 201844-0140 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors MultiCat High-Pwr Hermaphroditic Backshell, 4 Pos., 18-12 AWG, Black | Not Available Online | Backshells | 4 Position | 18 AWG | 12 AWG | 201844 | 2018440140 02018440140 | |||||||||
Mfr: 1300390371 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change Terminator, Male, 5 Pole | 0In Stock | Connectors | 8 A | 50 V | Wire | IP67 | 130039 | 130039-0371 01300390371 DN100L | ||||||||
Mfr: 120070-0162 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 4 Poles, Male, Straight | 0In Stock | 4 A | 250 VAC, 250 VDC | Through Hole | Rear Mount | IP67 | 120070 | 8R4L560005 01200700162 1200700162 | ||||||||
Mfr: 93601-1351 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 2 Levers, Side Entry, Size 10B 57x27 , M40 Extended Threaded Fitting, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-0514 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Pwr Module, Female, 2-Pole, 40A, for Crimp Contacts, Grey | 0In Stock | Connectors | 2 Position | 40 A | 1 kV | Crimp | 93601 | |||||||||
Mfr: 93601-2772 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 16B 77x27 , Extended Pg21 Thread, Grey | 0In Stock | 830 V | 93601 | |||||||||||||
Mfr: 93603-0083 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 24 Pole, Series S-E Female-Male Inserts, Pg21 Die-cast Alum Hood-Top Entry, Bulkhead Mount Housing-Vert., 2 Lever, Size 24B 104x27 , Grey | 0In Stock | 16 A | 500 V | 93603 | ||||||||||||
Mfr: 93603-0025 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 4 Pole, Series S-A Female-Male Inserts, M20 Plastic Hood-Top Entry, Bulkhead Housing-Right Angle, 1 Lever, Size 3A 21x21 , Grey White | 0In Stock | 10 A | 230 V | 93603 |