Molex - Terminal Blocks & Connectors
16.523 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 106115-1130 TTI: Not Assigned Molex Fiber Optic Connectors EMI LC Adapter, Duplex, Metal Body, Zirconia (Zr) Alignment Sleeve, Screw Mount Style, Green Plastic Shutter One Side, Conductive Silicone Gasket | 0In Stock | Adapters | 106115 | |||||||||||||
Mfr: 120091-0010 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Male, 4 Poles | 0In Stock | Connectors | 4 A | 60 VAC, 75 VDC | Solder | Front Mount / Rear Mount | IP67 | 120091 | N04MA03124 1200910010 01200910010 | |||||||
Mfr: 84586-0017 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 5 Poles Male to 2 x 5 Poles Female | Not Available Online | Adapters | 4 A | Pluggable Screw | In-Line | IP67 | 84586 | 0845860017 | ||||||||
Mfr: 1200770021 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors DC MIC CLOSURE CAP PL MALE-THD | 0In Stock | Accessories | 120077 | 80013 01200770021 120077-0021 | ||||||||||||
Mfr: 201844-0031 TTI: Not Assigned Molex Heavy Duty Power Connectors MultiCat High-Pwr Hermaphroditic Backshell, 3 Pos., 10-8 AWG, Gray | 0In Stock | Accessories | 3 Position | 8 AWG | 10 AWG | 201844 | 2018440031 02018440031 | |||||||||
Mfr: 201846-0010 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 18-16 AWG | 0In Stock | Contacts | 16 A | 1 kVAC | 18 AWG | 16 AWG | Crimp | 201846 | 2018460010 02018460010 | |||||||
Mfr: 93601-0231 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 10-Pole, 16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 10B 57x27 | Not Available Online | Connectors | 10 Position | 16 A | 500 V | 20 AWG | 14 AWG | Screw | 93601 | |||||||
Mfr: 1200890033 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) 4 Pole, Male to 2-Female Solid Body Y | 0In Stock | 3 A | 60 VAC, 75 VDC | Solder | Cable | IP67 | 120089 | |||||||||
Mfr: 106127-0690 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors LC Adapter, Duplex, Metal Body, Metal Alignment Sleeve, Small Flange, Snap Mount Style, SC Footprint, Single Side Metal Shutters | Not Available Online | Adapters | 2 Position | 106127 | 1061270690 861270690 | |||||||||||
Mfr: 106059-7500 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors Optical Industrial Plug Assy., Metal Body, Outdoor Cable, LC, Singlemode Male w/ Logo | Not Available Online | Connectors | 2 Position | 106059 | 1060597500 01060597500 | |||||||||||
Mfr: 19401-1000 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors Self-Contained Pwr Conn. for Solid Nonmetallic Sheathed Cable, 14-12 AWG, | Not Available Online | Connectors | 3 Position + PE | 20 A | 300 V | 14 AWG | 12 AWG | IDC | Cable | 19401 | Bulk | 194011000 COC-2 0194011000 | ||||
Mfr: 93600-0504 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Elastomer Flat Gasket for Pg21 Fittings and Glands | 0In Stock | 93600 | ||||||||||||||
Mfr: 93600-0313 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Adapter, Male M16 Thread-to-Female M20 Thread | 0In Stock | 93600 | ||||||||||||||
Mfr: 93600-0451 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Nut, Polyamide, M20x1.5 Thread, Grey RAL 7001 | 0In Stock | 93600 | 7000.7843.0 0936000451 936000451 | |||||||||||||
Mfr: 93603-0106 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 32 Pole, Series S-E Female-Male Inserts, M50 Metal Cable Gland, M50 Extended Threaded Fitting Die-cast Alum Hood-Side Entry, Bulkhead Mount Housing-Vert., 2 Lever, Size 32B 77x62 , Grey | 0In Stock | 16 A | 500 V | 93603 | ||||||||||||
Mfr: 93601-3298 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 2 Levers, Side Entry, Size 24B 104x27 , Extended Pg29 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-1680 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 10B 57x27 , M32 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-4411 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 2 Levers, Top Entry, w/ Gasket, Size 32B 77x62 , Extended Pg36 Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93603-0026 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 4 Pole, Series S-A Female-Male Inserts, M20 Plastic Gland, M20 Plastic Hood-Top Entry, Bulkhead Housing-Right Angle, 1 Lever, Size 3A 21x21 , Grey White | 0In Stock | 10 A | 230 V | 93603 | ||||||||||||
Mfr: 93607-0023 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Stainless Steel Screw, M6x25 Thread | 0In Stock | 93607 | ||||||||||||||
Mfr: 93601-1580 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , Pg21 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93603-0058 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 10 Pole, Series S-E Female-Male Inserts, M20 Metal Cable Gland, M20 Die-cast Alum Hood-Side Entry, Bulkhead Mount Housing-Vert., 2 Lever, Size 10B 57x27 , Grey | 0In Stock | 16 A | 500 V | 93603 | ||||||||||||
Mfr: 93601-2216 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 16A 66x16 , Extended M25 Threaded Fitting, High Construction, Grey | 0In Stock | 500 V | 93601 | 7816.4587.0 0936012216 | ||||||||||||
Mfr: 93601-3593 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 1 Lever, Top Entry, Size 24B 104x27 , Pg21 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-4004 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 24B 104x27 , M40x2 Thread, High Construction, Grey | 0In Stock | 830 V | 93601 | Bulk |