Molex - Terminal Blocks & Connectors
16.523 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-1746 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , Extended M20 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-3907 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 24B 104x27 , M32x2 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-0449 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 17-Pole, 10A, for Turned and Stamped Crimp Contacts, Size QD | 0In Stock | Connectors | 17 Position | 10 A | 250 V | 26 AWG | 14 AWG | Crimp | 93601 | |||||||
Mfr: 93601-0213 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 4-Pole-80A and 2-Pole-16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27 | 0In Stock | Connectors | 6 Position | 16 A, 80 A | 400 V | 16 AWG | 5 AWG | Screw | 93601 | |||||||
Mfr: 93601-1643 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10B 57x27 , M40 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 201841-0041 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing, 4 Pos., Gray, Key B | 0In Stock | Connectors | 4 Position | Crimp | Free Hanging | 201841 | 2018410041 02018410041 | |||||||||
Mfr: 93601-1176 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10A 49x16 , Extended Pg16 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 106005-1500 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors MPO Loopback, Singlemode, 8 Fiber, 9/125 m, Standard Pin Out | Not Available Online | Adapters | 8 Position | Black | 106005 | |||||||||||
Mfr: 93601-0086 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 108-Pole, 10A, Numbered 109-216, for Turned Contacts, Size 24B 104x27 | 0In Stock | 108 Position | 10 A | 250 V | 93601 | |||||||||||
Mfr: 93601-1143 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, Size 10A 49x16 , Pg21x2 Thread, Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | Bulk | |||||||||
Mfr: 93601-0227 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Spring Terminal Insert, Female, 10-Pole, 16A, Silver (Ag) Plated Contacts, Size 10B 57x27 | 0In Stock | Connectors | 10 Position | 16 A | 500 V | 26 AWG | 14 AWG | Spring Terminal | 93601 | |||||||
Mfr: 93601-4022 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 24B 104x27 , Pg29x2 Thread, High Construction, Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | Bulk | |||||||||
Mfr: 76650-0143 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors VIDEO AUDIO COMM KIT | 0In Stock | 76650 | 0766500143 766500143 | |||||||||||||
Mfr: 106127-1400 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors LC/UPC Adapter, Duplex, Singlemode, Blue Body, Ceramic Alignment Sleeve, Small Flange, Snap Mount, Metal Mtg Plate, One Side Plastic Shutter, SC Footprint | 0In Stock | Adapters | 2 Position | Brown (Beige) | 106127 | 1061271400 861271400 | ||||||||||
Mfr: 120071-0088 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, IDC, 4 Poles, Male, Straight, 4.00-8mm | 0In Stock | Connectors | 4 A | 250 V | Screw | Field Attachable-Installable | IP67 | 120071 | Bulk | 1200710088 01200710088 8A4006-52 | ||||||
Mfr: 201846-0020 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 14-12 AWG, | 0In Stock | Contacts | 26 A | 1 kVAC | 14 AWG | 12 AWG | Crimp | 201846 | 2018460020 02018460020 | |||||||
Mfr: 120031-0004 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Adapters | 3 A | 60 VAC, 60 VDC | Wire | In-Line | IP67 | 120031 | 4R3F06E02C3003 01200310004 1200310004 | |||||||
Mfr: 120070-0235 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock | Connectors | 4 A | 250 VAC, 250 VDC | Through Hole | Panel Mount | IP67 | 120070 | 8R5J460003 1200700235 01200700235 | |||||||
Mfr: 106127-0590 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors LC Adapter, Duplex, Metal Body, Metal Alignment Sleeve, Screw Mount Style, SC Footprint, Single Side Metal Shutters | Not Available Online | Adapters | 2 Position | 106127 | 1061270590 861270590 | |||||||||||
Mfr: 106115-1120 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors EMI LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style, Shutter Both Sides | 0In Stock | Adapters | 106115 | 1061151120 861151120 01061151120 | ||||||||||||
Mfr: 106052-0030 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors LC Loopback, Singlemode, 9/125 m Fiber | 0In Stock | Adapters | 106052 | 1060520030 860520030 | ||||||||||||
Mfr: 93601-1029 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 32x13 , M20 Thread, Grey | 0In Stock | 93601 | ||||||||||||||
Mfr: 93601-1574 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 10B 57x27 , Grey | 0In Stock | Connectors | 830 V | IP66 | 93601 | |||||||||||
Mfr: 93601-4455 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 2 Levers, Top Entry, w/ Gasket, Size 32B 77x62 , Extended M32 Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-0099 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 25-Pole, 10A, for Turned or Stamped Crimp Contacts, Size 16A 66x16 | 0In Stock | Connectors | 25 Position | 10 A | 250 V | Crimp | 93601 |