Molex - Terminal Blocks & Connectors
16.523 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93600-0507 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Elastomer Flat Gasket for Pg42 Fittings and Glands | 0In Stock | 93600 | ||||||||||||||
Mfr: 93601-0470 TTI: Not Assigned Molex Heavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 70A Female S-M70/2 Inserts, Silver (Ag) Plated Copper Alloy, 10mm (7 AWG), 100 per Bag | 0In Stock | Contacts | 70 A | 7 AWG | Crimp | 93601 | ||||||||||
Mfr: 93601-1888 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 10B 57x27 , M32x2 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-0167 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Modules, Female, Silver (Ag) Plated Copper Alloy, 3mm (12 AWG), 100 per Bag | 0In Stock | 16 A | 93601 | |||||||||||||
Mfr: 106073-0021 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors SnapMate Optical Interconnect System, Housing and Alignment Sleeve Kit | 0In Stock | Kits | Black | 106073 | 1060730021 860730021 | |||||||||||
Mfr: 1200680170 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 4 Poles Male to 2 x 4 Poles Female, Yellow TPE Overmold | 0In Stock | Adapters | 4 A | 250 V | Pluggable Screw | In-Line | IP67 | 120068 | 120068-0170 81594R 01200680170 | |||||||
Mfr: 1200710039 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Male, Straight, PG9 Gland, 4.10-8.1mm | 0In Stock | Connectors | 4 A | 250 VAC, 300 VDC | Screw | Field Attachable-Installable | IP67 | 120071 | Bulk | 120071-0039 8A4006-32 01200710039 | ||||||
Mfr: 106114-1110 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors EMI MPO Adapter, Simplex, Metal Body, Flange Mtg Style, Shutter, No EMI Gasket, Laser Warning Installed on Adapter | 0In Stock | Adapters | 106114 | |||||||||||||
Mfr: 93601-1170 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10A 49x16 , Extended M25 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93600-0411 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, Pg16 Thread, Light Grey RAL 7035 | 0In Stock | IP68 | 93600 | 7000.7833.1 93600-0410 936000411 0936000411 | ||||||||||||
Mfr: 93600-0426 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, Pg29 Thread, Light Grey RAL 7035 | 0In Stock | IP68 | 93600 | 7000.7830.6 93600-0395 936000426 0936000426 | ||||||||||||
Mfr: 93601-4437 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 32B 77x62 , M50 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-2141 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 16A 66x16 , M20 Thread, Grey | 0In Stock | Connectors | 500 V | Panel | IP69K | 93601 | Bulk | |||||||||
Mfr: 93601-2162 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16A 66x16 , Extended M20 Thread, Grey | 0In Stock | Hoods | 500 V | IP69X | 93601 | |||||||||||
Mfr: 93601-1230 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10A 49x16 , Pg16 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-1751 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Die-cast Alum, w/ 1 Lever, Top Entry, w/ Gasket, Size 10B 57x27 , Extended M25 Thread, Grey | 0In Stock | Hoods | 500 V | IP69K | 93601 | |||||||||||
Mfr: 93601-3039 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 16B 77x27 , M40x2 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-3488 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 24B 104x27 , Pg21 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-3505 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 24B 104x27 , Pg21x2 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 212516-1001 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Mini-Fit Max Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Glow-Wire Capable, 1 Circuit, Natural | 0In Stock | Accessories | 1 Position | 212516 | Bulk | 2125161001 02125161001 | ||||||||||
Mfr: 204608-2006 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors PwrWize 6mm Silver Plated Copper Alloy Crimp Socket, 10 AWG, Tray | Not Available Online | Contacts | 40 A | 300 V | 10 AWG | Crimp | 204608 | 2046082006 02046082006 | ||||||||
Mfr: 213191-0002 TTI: Not Assigned Molex Heavy Duty Power Connectors PwrPlane Busbar Assy., Small Size, R/A, Screw Mount, 3mm and 3.18mm Bus Bar Thick. | Not Available Online | Connectors | 4 Position | 130 A | 600 VAC | Screw | PCB Mount | 213191 | Tray | 2131910002 02131910002 | ||||||
Mfr: 106152-0100 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors FC Adapter, Metal Body, Ceramic Alignment Sleeve, Square Flange Mount Style, Standard Key (Bulk 100 pieces) | 0In Stock | Adapters | 1 Position | 106152 | 1061520100 861520100 | |||||||||||
Mfr: 229774-0220 TTI: Not Assigned Molex DIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Push-in Design, 6.1mm Width, 300V, 30A | 0In Stock | 229774 | 2297740220 02297740220 | |||||||||||||
Mfr: 229778-0141 TTI: Not Assigned Molex Terminal Block Tools & Accessories End Bracket Compatible w/ TS-35, TS-35/15 Rail, 50mm Lg., 8mm Width, 35mm Ht., Gray | 0In Stock | 229778 | 2297780141 02297780141 |