Molex - Terminal Blocks & Connectors
16.523 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-4074 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 32A 66x40 , M32x2 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-2237 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover, Die-cast Alum, w/ 1 Lever, w/out Gasket, Size 16A 66x16 , Grey | Not Available Online | Accessories | 500 V | IP69K | 93601 | |||||||||||
Mfr: 93601-0154 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 16-Pole, 16A, Numbered 17-32, for Crimp Contacts, Size 16A 66x16 | 0In Stock | 16 Position | 16 A | 250 V | 93601 | |||||||||||
Mfr: 93601-1893 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 10B 57x27 , M40x2 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-1026 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 32x13 , M25 Thread, Grey | 0In Stock | 93601 | ||||||||||||||
Mfr: 93601-0448 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Terminal Insert, Male, 12-Pole, 10A, Size 3A 21x21 | 0In Stock | Connectors | 12 Position | 10 A | 400 V | Crimp | 93601 | |||||||||
Mfr: 93601-0562 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Frame for Size 24B 104x27 Hoods, Die-cast Zinc | 0In Stock | Accessories | 93601 | 936010562 0936010562 | ||||||||||||
Mfr: 106121-0950 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors LC Adapter, Eight Port, Blue Metal (EMI) Body, Ceramic Alignment Sleeve, Snap Mount Style, LC Footprint, w/ External Shutter | 0In Stock | Adapters | 8 Position | Blue | 106121 | 1061210950 01061210950 | ||||||||||
Mfr: 19425-0002 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Weather Tight Female Boot for Self-Contained Pwr Conn.s, Solid Cable, 14-12 AWG, | 0In Stock | Accessories | 14 AWG | 12 AWG | Cable | 19425 | Bulk | 0194250002 | ||||||||
Mfr: 93601-4469 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 32B 77x62 , Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93600-0403 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, Pg13.5 Thread, Grey RAL 7001 | 0In Stock | Accessories | IP68 | 93600 | 7000.7834.5 93600-0418 936000403 0936000403 | |||||||||||
Mfr: 93600-0409 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, Pg16 Thread, Grey RAL 7001 | 0In Stock | Accessories | IP68 | 93600 | 7000.7833.5 93600-0412 936000409 0936000409 | |||||||||||
Mfr: 120071-0032 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Shielded Field-Attachable, 4 Poles, Male, Straight, PG9 Gland, 6.00-8mm | 0In Stock | Connectors | 4 A | 250 V | Screw | Field Attachable-Installable | IP67 | 120071 | Bulk | 8A4S06-32 1200710032 01200710032 | ||||||
Mfr: 93601-1996 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 10B 57x27 , M40x2 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-1569 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 10B 57x27 , Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | ||||||||||
Mfr: 106005-1001 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors MPO Loopback, Multimode, 12 Fiber, 50/125 m, Standard Pin Out | Not Available Online | Adapters | 12 Position | Black | 106005 | |||||||||||
Mfr: 93601-2829 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Die-cast Alum, w/ 1 Lever, Top Entry, w/ Gasket, Size 16B 77x27 , Extended M25 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93600-0370 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M40x1.5 Thread, Grey RAL 7001 | 0In Stock | IP68 | 93600 | 7100.4039.0 93601-0018 936000370 0936000370 | ||||||||||||
Mfr: 93601-4337 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 32B 77x62 , Pg29 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-3634 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 24B 104x27 , M40 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 212516-1004 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors Mini-Fit Max Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Glow-Wire Capable, 4 Circuit, Natural | Not Available Online | Hardware | 4 Position | 212516 | Bulk | 2125161004 02125161004 | ||||||||||
Mfr: 93601-0092 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 15-Pole, 10A, for Turned or Stamped Crimp Contacts, Size 10A 49x16 | 0In Stock | Connectors | 15 Position | 10 A | 250 V | Crimp | 93601 | |||||||||
Mfr: 93601-0892 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 6B 44x27 , M32 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP69K | 93601 | |||||||||||
Mfr: 106126-1300 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors LC/UPC Adapter, Duplex, Singlemode, Blue Body, Ceramic Alignment Sleeve, w/ Flange, Snap and Screw Mount, Metal Mtg Plate, SC Footprint | 0In Stock | Adapters | 2 Position | Blue | 106126 | Bulk | 1061261300 861261300 | |||||||||
Mfr: 84854-9300 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change Bulkhead 5 Pole Male/Female | 0In Stock | Adapters | 4 A | 30 V | Solder Cup | In-Line | IP67 | 84854 | 0848549300 |