Molex - Terminal Blocks & Connectors
16.523 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7810.6421.5 TTI: 93601-1585 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , Pg21 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 2018431040-FCT TTI: 201843-1040 Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr R/A Header, 4 Pos., Key A, Black | 0In Stock | Connectors | 4 Position | 40 A | 1 kV | Solder | Mounting Peg | 201843 | Tray | 2018431040 02018431040 | ||||||
Mfr: 7107.4001.0 TTI: 93601-0077 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 7-Pole, 10A, for Crimp Contacts, Size 3A 21x21 , Grey | 0In Stock | Connectors | 7 Position | 10 A | 250 V | Crimp | 93601 | Bulk | ||||||||
Mfr: 7803.6227.0 TTI: 93601-0680 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Top Entry, Size 3A 21x21 , M20 Thread, Grey White | 0In Stock | Hoods | 230 V, 400 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 2018410131-FCT TTI: 201841-0131 Molex Heavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing w/ CPA, 3 Pos., Gray, Key B | 0In Stock | Connectors | 3 Position | Crimp | Free Hanging | 201841 | Tray | 2018410131 02018410131 | ||||||||
Mfr: 7806.6552.0 TTI: 93601-0914 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 6B 44x27 , Extended M25 Thread, Grey | 0In Stock | Hoods | 500 V | IP69X | 93601 | Bulk | 936010914 0936010914 | |||||||||
Mfr: 7605.5801.0 TTI: 93601-0435 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 5-Pole, 16A, for Crimp Contacts, Size 3A 21x21 | 0In Stock | Connectors | 5 Position | 16 A | 230 V, 400 V | Crimp | 93601 | Bulk | ||||||||
Mfr: 4R4F06E02C3003 TTI: 120031-0006 Molex Availability: 0In Stock40 On Order Expected 15-Jan-27 Circular Metric Connectors Nano-Change (M8) Recept., 4 Poles, A-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock40 On Order Expected 15-Jan-27 | Connectors | 3 A | 60 V | Wire | Panel, Front | IP67 | 120031 | Bulk | 4R4F06E02C3003 1200310006 01200310006 | ||||||
Mfr: 2018431030 TTI: 201843-1030 Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr R/A Header, 3 Pos., Key A, Black | 0In Stock | Connectors | 3 Position | 40 A | 1 kV | Solder | Mounting Peg | 201843 | Tray | 2018431030 02018431030 | ||||||
Mfr: 7324.6007.0 TTI: 93601-0297 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 24-Pole, 16A, Numbered 1-24, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 24B 104x27 | 0In Stock | Connectors | 24 Position | 16 A | 500 V | 20 AWG | 14 AWG | Screw | 93601 | Bulk | ||||||
Mfr: 7203.6001.0 TTI: 93601-0121 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 3-Pole, 10A, w/o Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 , Grey | 0In Stock | Connectors | 3 Position | 10 A | 230 V, 400 V | 20 AWG | 14 AWG | Screw | 93601 | Bulk | ||||||
Mfr: 7605.5901.0 TTI: 93601-0436 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 5-Pole, 16A, for Crimp Contacts, Size 3A 21x21 | 0In Stock | Connectors | 5 Position | 16 A | 230 V, 400 V | Crimp | 93601 | Bulk | ||||||||
Mfr: 1200705138 TTI: 120070-5138 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Male, Front Panel Mount, Flange Mount, PCB Pins | 0In Stock | Connectors | 3 A | 30 V | Solder Cup | Panel Mount | IP67 | 120070 | Tray | 0912 083GM 04000 1200705138 01200705138 | ||||||
Mfr: 7816.6521.0 TTI: 93601-2776 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 16B 77x27 , Extended Pg21 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 0930511001 TTI: 93051-1001 Molex Availability: 0In StockHeavy Duty Power Connectors Appli-Mate RAST 2.5 Female Conn., 5mm Pit., 3 Pos., All Pos. Keys, Open Endwalls | 0In Stock | Connectors | 3 Position | 2 A | 250 VAC | 24 AWG | 22 AWG | IDC | 93051 | Tray | 930511001 1031711001 | |||||
Mfr: 7107.4101.0 TTI: 93601-0079 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 7-Pole, 10A, for Crimp Contacts, Size 3A 21x21 , Grey | 0In Stock | Connectors | 7 Position | 10 A | 250 V | Crimp | 93601 | Bulk | ||||||||
Mfr: 2131910001 TTI: 213191-0001 Molex Availability: 0In StockHeavy Duty Power Connectors PwrPlane Busbar Assy., Middle Size, R/A, Screw Mount, 3mm and 3.18mm Bus Bar Thick. | 0In Stock | Connectors | 7 Position | 200 A | 600 VAC | Screw | PCB Mount | 213191 | Tray | |||||||
Mfr: 7803.6228.0 TTI: 93601-0682 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 3A 21x21 , M20 Thread, Grey | 0In Stock | Hoods | 230 V, 400 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 861141100 TTI: 106114-1100 Molex Fiber Optic Connectors EMI MPO Adapter, Simplex, Metal Body, Screw Mount Style, Shutter, w/ EMI Gasket | 0In Stock | Adapters | 106114 | Bulk | 1061141100 861141100 | |||||||||||
Mfr: E2AS06526 TTI: 120341-0806 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) CAT6A Field Attachable Conn., 8 Poles, X-Coded, Straight, Male, Shielded, IDC Term., Cable Diameter 5.50-9mm, AWG 27-22 | 0In Stock | Connectors | 500 mA | 48 V | IDC | Field Attachable-Installable | IP67 | 120341 | Bulk | E2AS06-52 12003410806 01203410806 | ||||||
Mfr: 0936000347 TTI: 93600-0347 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M16x1.5 Thread, Black RAL 9005 | 0In Stock | Accessories | IP68 | 93600 | Bulk | 7000.7825.0 93600-0361 936000347 0936000347 | ||||||||||
Mfr: 2016066163 TTI: 201606-6163 Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 3 Pos. | 0In Stock | 3 Position | 150 A | 600 V | 6 AWG | 1/0 AWG | DIN Rail (35) | Gray | 201606 | Bulk | 2016066163 02016066163 MX-KE61-03 | |||||
Mfr: 0936000341 TTI: 93600-0341 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M12x1.5 Thread, Black RAL 9005 | 0In Stock | IP68 | 93600 | Bulk | ||||||||||||
Mfr: 0936000024 TTI: 93600-0024 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland - 5 Bar, for 6-14mm Cable, M20x1.5 Thread | 0In Stock | Accessories | IP68 | 93600 | Bulk | |||||||||||
Mfr: 861520000 TTI: 106152-0000 Molex Availability: 0In StockFiber Optic Connectors FC Adapter, Metal Body, Ceramic Alignment Sleeve, Square Hole Mount Style, Standard Key | 0In Stock | Adapters | 1 Position | 106152 | Bulk |