Molex - Terminal Blocks & Connectors
16.523 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7300.6250.0 TTI: 93601-0191 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 4mm (12 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 12 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7803.6801.0 TTI: 93601-0696 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover for Female Inserts, Polyamide, w/ 2 Pegs, w/ Gasket, Size 3A 21x21 , Grey | 0In Stock | Accessories | 230 V, 400 V | IP66, IP67 | 93601 | Bulk | ||||||||||
Mfr: 7803.6203.0 TTI: 93601-0620 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Right Angle, w/ Gasket, Size 3A 21x21 , Grey White | 0In Stock | Connectors | 230 V, 400 V | Bulkhead | IP66 | 93601 | Bulk | |||||||||
Mfr: 7300.6249.0 TTI: 93601-0189 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 2.5mm (14 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 14 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 2125153101 TTI: 212515-3101 Molex Availability: 0In StockHeavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 14 AWG, Reel | 0In Stock | Contacts | 600 V | 14 AWG | Crimp | 212515 | Reel | 2125153101 02125153101 | ||||||||
Mfr: 8R8J20E02C3003 TTI: 120070-5208 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Connectors | 2 A | 30 V | Wire | Front Mount | IP67 | 120070 | Bulk | 8R8J20E02C3003 1200705208 01200705208 | ||||||
Mfr: 1061521000 TTI: 106152-1000 Molex Availability: 0In StockFiber Optic Connectors FC Adapter, Metal Body, Ceramic Alignment Sleeve, D-Hole Mount Style, Standard Key | 0In Stock | Adapters | 1 Position | 106152 | Bulk | 1061521000 861521000 | ||||||||||
Mfr: 7000.6828.0 TTI: 93600-0018 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland - 5 Bar, for 11-18mm Cable, Pg21 Thread | 0In Stock | Accessories | IP68 | 93600 | Bulk | |||||||||||
Mfr: 7803.6201.0 TTI: 93601-0614 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Vert., w/ Gasket, Size 3A 21x21 , Grey White | 0In Stock | Connectors | 230 V, 400 V | Bulkhead | IP66 | 93601 | Bulk | |||||||||
Mfr: 803.6208.0 TTI: 93601-0634 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 3A 21x21 , Pg11 Thread, Grey | 0In Stock | Hoods | 230 V, 400 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 7000.7340.0 TTI: 93600-0215 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 3-6mm Cable, Pg7 Thread | 0In Stock | Accessories | IP68 | 93600 | Bulk | |||||||||||
Mfr: 7824.6455.0 TTI: 93601-3625 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 24B 104x27 , M32 Extended Threaded Fitting, High Construction, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 7142.4046.0 TTI: 93601-0105 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 42-Pole, 10A, for Turned Crimp Contacts, Size 16B 77x27 | 0In Stock | Connectors | 42 Position | 10 A | 250 V | Crimp | 93601 | Bulk | ||||||||
Mfr: 7600.5713.0 TTI: 93601-0422 Molex Heavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 40A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 6mm (10 AWG), 100 per Bag | 0In Stock | Contacts | 40 A | 10 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7810.6404.0 TTI: 93601-1572 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 10B 57x27 , Grey | 0In Stock | Connectors | 500 V | Panel | IP69X | 93601 | Bulk | |||||||||
Mfr: 7100.4205.0 TTI: 93601-0047 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 1.5mm (16 AWG), 100 per Bag | 0In Stock | Contacts | 10 A | 16 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7100.4201.0 TTI: 93601-0039 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 0.14-0.37mm (26-22 AWG), 100 per Bag | 0In Stock | Contacts | 10 A | 26 AWG | 22 AWG | Crimp | 93601 | Bulk | ||||||||
Mfr: 7608.5907.0 TTI: 93601-0446 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 8-Pole, 16A, for Crimp Contacts, Size QD | 0In Stock | Connectors | 8 Position | 16 A | 500 V | Crimp | 93601 | Bulk | ||||||||
Mfr: 7816.6820.0 TTI: 93601-2892 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 16B 77x27 , Grey | 0In Stock | Accessories | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 1061210100 TTI: 106121-0100 Molex Availability: 0In StockFiber Optic Connectors LC/UPC Adapter, Eight Port, Singlemode, Blue Body, Ceramic Alignment Sleeve, w/ Flange, Screw Mount, One Side Plastic Shutter | 0In Stock | Adapters | 8 Position | Blue | 106121 | Bulk | ||||||||||
Mfr: 7216.4412.0 TTI: 93601-0147 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 16-Pole, 16A, Numbered 1-16, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16A 66x16 | 0In Stock | Connectors | 16 Position | 16 A | 250 V | 20 AWG | 14 AWG | Screw | 93601 | Bulk | ||||||
Mfr: 7000.7823.0 TTI: 93600-0349 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, M20x1.5 Thread, Grey RAL 7001 | 0In Stock | Accessories | IP68 | 93600 | Bulk | 7000.7823.0 0936000349 | ||||||||||
Mfr: 7100.4215.0 TTI: 93601-0059 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 1.5mm (16 AWG), 100 per Bag | 0In Stock | Contacts | 10 A | 16 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7810.6555.0 TTI: 93601-1735 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10B 57x27 , Extended M20 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 1300350121 TTI: 1300350121 Molex Circular Metric Connectors Brad Safety Mini-Change H-Splitter, 3 Pole, Male/Female w/ Female Drop, Red | 0In Stock | Adapters | 10 A | 600 VAC | Threaded | Free Hanging | IP67 | 130035 | Bulk | 01300350121 130035-0121 |