120404 - Molex - Circular Metric Connectors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1204040006 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 4 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | PG9 | Solder Pin | A Coded | 4 A | 250 V | IP67 | 120404 | YR4U40000 1204040006 01204040006 | |||
Mfr: 1204040017 TTI: 1204040017 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 5 Poles, Female (Straight), PG9 Mtg Threads, Front Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 5 Contact | PG9 | Solder Pin | A Coded | 4 A | 60 V | IP67 | 120404 | Bulk | YR5J20000 1204040017 01204040017 | ||
Mfr: 1204040018 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 8 Poles, Female (Straight), PG9 Mtg Threads, Front Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 8 Contact | PG9 | Solder Pin | A Coded | 2 A | 30 V | IP67 | 120404 | YR8J20000 1204040018 01204040018 | |||
Mfr: 1204040054 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | PG9 | Solder Pin | A Coded | 4 A | 250 V | IP67 | 120404 | YR4U46000 1204040054 01204040054 |