93601 - Molex - Heavy Duty Power Connectors
4.837 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7803.6227.1 TTI: 93601-0681 Molex Availability: 11.250In Stock15.030 On Order Expected Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Top Entry, Size 3A 21x21 , M20 Thread, Black | 11.250In Stock15.030 On Order Expected | 93601 | Hoods | 230 V, 400 V | 3A | Top | M20 | Polyamide (PA) | IP66 | Bulk | HDC | 7803.6227.1 0936010681 | ||||||||||||
Mfr: 7203.6101.0 TTI: 93601-0125 Molex Availability: 9.250In Stock26.000 On Order Expected Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 3-Pole, 10A, w/o Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 , Grey | 9.250In Stock26.000 On Order Expected | 93601 | Connectors | 10 A | 3 Position | Screw | 230 V, 400 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HDC | ||||||||
Mfr: 7100.4212.0 TTI: 93601-0053 Molex Availability: 1.000In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.5mm (20 AWG), 100 per Bag | 1.000In Stock | 93601 | Contacts | 10 A | Crimp | Pin (Male) | Silver | Copper Alloy | 20 AWG | Bulk | HDC | |||||||||||||
Mfr: 7204.6102.0 TTI: 93601-0133 Molex Availability: 9.070In Stock15.000 On Order Expected Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 4-Pole, 10A, w/out Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 | 9.070In Stock15.000 On Order Expected | 93601 | Connectors | 10 A | 4 Position | Screw | 230 V, 400 V | 3A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HDC | ||||||||
Mfr: 7803.6231.1 TTI: 93601-0691 Molex Availability: 1.200In Stock4.800 On Order Expected 15-Jul-27 Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Polyamide, w/ 1 Lever, Top Entry, Size 3A 21x21 , M20 Thread, Black | 1.200In Stock4.800 On Order Expected 15-Jul-27 | 93601 | 230 V | IP66 | Bulk | HDC | ||||||||||||||||||
Mfr: 7803.6202.0 TTI: 93601-0616 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, Vert., w/ Gasket, Size 3A 21x21 , Grey | 0In Stock | 93601 | Connectors | 230 V, 400 V | 3A | Bottom | Aluminum | IP66 | Bulk | HDC | ||||||||||||||
Mfr: 7100.4211.0 TTI: 93601-0051 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.14-0.37mm (26-22 AWG), 100 per Bag | 0In Stock | 93601 | Contacts | 10 A | Crimp | Pin (Male) | Silver | Copper Alloy | 26 AWG | 22 AWG | Bulk | HDC | ||||||||||||
Mfr: 7810.4541.0 TTI: 93601-1162 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, Size 10A 49x16 , Grey | 0In Stock | 93601 | Connectors | 500 V | 10A | Aluminum | IP69X | Bulk | HDC | |||||||||||||||
Mfr: 7306.6103.0 TTI: 93601-0215 Molex Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 6-Pole, 16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 6B 44x27 | 0In Stock | 93601 | Connectors | 16 A | 6 Position | Screw | 500 V | 6B | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HDC | ||||||||
Mfr: 7803.6804.0 TTI: 93601-0710 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover for Male Inserts, Die-cast Alum, w/ 2 Pegs, w/out Gasket, Size 3A 21x21 , Grey | 0In Stock | 93601 | Accessories | Metal Cover | 230 V, 400 V | 3A | Aluminum | IP66, IP67 | Bulk | HDC | ||||||||||||||
Mfr: 7810.4550.0 TTI: 93601-1167 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10A 49x16 , Extended M20 Thread, Grey | 0In Stock | 93601 | Hoods | Hood | 500 V | 10A | Top | M20 | Aluminum | IP66 | Bulk | HDC | ||||||||||||
Mfr: 7816.4587.6 TTI: 93601-2220 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Harsh Environment (HE) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 16A 66x16 , M25 Thread, High Construction, Black | 0In Stock | 93601 | 500 V | Bulk | HDC | |||||||||||||||||||
Mfr: 7210.4401.0 TTI: 93601-0137 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 10-Pole, 16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 10A 49x16 | 0In Stock | 93601 | Connectors | 16 A | 10 Position | Screw | 230 V, 400 V | 10A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HDC | ||||||||
Mfr: 7142.4146.0 TTI: 93601-0106 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 42-Pole, 10A, for Turned Crimp Contacts, Size 10B 57x27 | 0In Stock | 93601 | Connectors | 10 A | 42 Position | Crimp | 250 V | 10B | Male | Polycarbonate (PC) | Bulk | HDC | ||||||||||||
Mfr: 7816.6521.0 TTI: 93601-2776 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 16B 77x27 , Extended Pg21 Thread, Grey | 0In Stock | 93601 | Hoods | 500 V | 16B | Side | PG21 | Aluminum | IP66 | Bulk | HDC | |||||||||||||
Mfr: 7107.4101.0 TTI: 93601-0079 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 7-Pole, 10A, for Crimp Contacts, Size 3A 21x21 , Grey | 0In Stock | 93601 | Connectors | 10 A | 7 Position | Crimp | 250 V | 3A | Male | Polycarbonate (PC) | Bulk | HDC | ||||||||||||
Mfr: 7803.6228.0 TTI: 93601-0682 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 3A 21x21 , M20 Thread, Grey | 0In Stock | 93601 | Hoods | Hood | 230 V, 400 V | 3A | Top | M20 | Aluminum | IP66 | Bulk | HDC | ||||||||||||
Mfr: 7806.6552.0 TTI: 93601-0914 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 6B 44x27 , Extended M25 Thread, Grey | 0In Stock | 93601 | Hoods | Hood | 500 V | 6B | Side Entry | Aluminum | IP69X | Bulk | HDC | 936010914 0936010914 | ||||||||||||
Mfr: 7605.5801.0 TTI: 93601-0435 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 5-Pole, 16A, for Crimp Contacts, Size 3A 21x21 | 0In Stock | 93601 | Connectors | 16 A | 5 Position | Crimp | 230 V, 400 V | 3A | Female | Polycarbonate (PC) | Bulk | HDC | ||||||||||||
Mfr: 7324.6007.0 TTI: 93601-0297 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 24-Pole, 16A, Numbered 1-24, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 24B 104x27 | 0In Stock | 93601 | Connectors | 16 A | 24 Position | Screw | 500 V | 24B | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HDC | ||||||||
Mfr: 7203.6001.0 TTI: 93601-0121 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 3-Pole, 10A, w/o Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 , Grey | 0In Stock | 93601 | Connectors | 10 A | 3 Position | Screw | 230 V, 400 V | 3A | Female | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HDC | ||||||||
Mfr: 7605.5901.0 TTI: 93601-0436 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 5-Pole, 16A, for Crimp Contacts, Size 3A 21x21 | 0In Stock | 93601 | Connectors | 16 A | 5 Position | Crimp | 230 V, 400 V | 3A | Male | Polycarbonate (PC) | Bulk | HDC | ||||||||||||
Mfr: 7210.4411.0 TTI: 93601-0139 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 10-Pole, 16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 10A 49x16 | 0In Stock | 93601 | Connectors | 16 A | 10 Position | Screw | 230 V, 400 V | 10A | Male | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | Bulk | HDC | ||||||||
Mfr: 7810.6421.5 TTI: 93601-1585 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , Pg21 Thread, High Construction, Grey | 0In Stock | 93601 | Hoods | 500 V | 10B | Top | PG21 | Aluminum | IP66 | Bulk | HDC | |||||||||||||
Mfr: 7107.4001.0 TTI: 93601-0077 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 7-Pole, 10A, for Crimp Contacts, Size 3A 21x21 , Grey | 0In Stock | 93601 | Connectors | 10 A | 7 Position | Crimp | 250 V | 3A | Female | Polycarbonate (PC) | Bulk | HDC |