Heavymate M - Amphenol - Heavy Duty Power Connectors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C146C10001G8 TTI: C146C10001G8 Amphenol SINE Systems Availability: 4.232In StockHeavy Duty Power Connectors SKT MODUL 10 WAY | 4.232In Stock | Heavymate M | Connectors | 10 A | 10 Position | Crimp | 400 V | Female | Polyamide (PA) | Silver | Copper Alloy | 26 AWG | 14 AWG | Bulk | Heavymate | |||||||||
Mfr: C146-A05-001-E8 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors 5 Way Pin Module Heavy Mate | 0In Stock | Heavymate M | Connectors | 20 A | 5 Position | Crimp | 400 V | Male | Polyamide (PA) | Silver | Brass | 22 AWG | 12 AWG | IP00 | Bulk | Heavymate | 71M2664 C146 A05 001 E8 | |||||||
Mfr: C146-A03-001-E8 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors 3 Way Pin Module Heavy Mate | 0In Stock | Heavymate M | Connectors | 40 A | 3 Position | Crimp | 630 V | Male | Polyamide (PA) | Silver | Brass | 16 AWG | 8 AWG | IP00 | Bulk | Heavymate | 63M3115 C146 A03 001 E8 | |||||||
Mfr: C146-B03-001-E8 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Socket Module 3 Way Heavy Mate | 0In Stock | Heavymate M | Connectors | 40 A | 3 Position | Crimp | 630 V | Female | Polyamide (PA) | Silver | Brass | 16 AWG | 8 AWG | IP20 | Bulk | Heavymate | 63M3120 C146 B03 001 E8 | |||||||
Mfr: C146-C05-001-E8 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Socket Module 5 Pole Heavy Mate | 0In Stock | Heavymate M | Connectors | 16 A | 4 Position | Crimp | 1 kV | Female | Polyamide (PA) | Silver | Copper Alloy | 22 AWG | 12 AWG | IP20 | Bulk | Heavymate | C146 C05 001 E8 | |||||||
Mfr: C146-D05-001-E8 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors 5 Pole Pin Module Heavy Mate | 0In Stock | Heavymate M | Connectors | 16 A | 4 Position + PE | Crimp | 1 kV | Male | Polyamide (PA) | Silver | Brass | 22 AWG | 12 AWG | IP00 | Bulk | Heavymate | C146 D05 001 E8 | |||||||
Mfr: C146-C04-001-E8 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Socket Module Heavy Mate | 0In Stock | Heavymate M | Connectors | 16 A | 4 Position | Crimp | 1 kV | Female | Polyamide (PA) | Silver | Copper Alloy | 22 AWG | 12 AWG | IP20 | Bulk | Heavymate | C146 C04 001 E8 | |||||||
Mfr: C146-B05-001-E8 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Socket Module 5 Way Heavy Mate | 0In Stock | Heavymate M | Connectors | 16 A | 5 Position | Crimp | 400 V | Female | Silver | Brass | 22 AWG | 12 AWG | IP20 | Bulk | Heavymate | C146 B05 001 E8 | ||||||||
Mfr: C146-A03-801-E8 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors 3 Way Pin Module Heavy Mate | 0In Stock | Heavymate M | Connectors | 50 A | 3 Position | Crimp | 1 kV | Male | Polyamide (PA) | Silver | Brass | 16 AWG | 8 AWG | IP20 | Bulk | Heavymate | C146 A03 801 E8 | |||||||
Mfr: C146-B03-801-E8 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors Socket Module 3 Way Heavy Mate | 0In Stock | Heavymate M | Connectors | 50 A | 3 Position | Crimp | 1 kV | Female | Polyamide (PA) | Silver | Brass | 16 AWG | 8 AWG | IP20 | Bulk | Heavymate | C146 B03 801 E8 | |||||||
Mfr: C146-D04-001-E8 TTI: Not Assigned Amphenol Tuchel Availability: 0In StockHeavy Duty Power Connectors 4 Pole Module Heavy Mate | 0In Stock | Heavymate M | Connectors | 16 A | 4 Position + PE | Crimp | 1 kV | Male | Polyamide (PA) | Silver | Brass | 22 AWG | 12 AWG | IP00 | Bulk | Heavymate | C146 D04 001 E8 | |||||||
Mfr: C146 A03 801 E8 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineHeavy Duty Power Connectors | Not Available Online | Heavymate M | Modules | 50 A | 3 Position | Crimp | 1 kV | Silver | Copper Alloy | 16 AWG | 8 AWG | IP20 |