POWERSOK - Amphenol - Heavy Duty Power Connectors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C390 G60 148 E6 TTI: C390 G60 148 E6 Amphenol Tuchel Electronics Availability: 0In StockHeavy Duty Power Connectors CABLE COVER 70MM | 0In Stock | POWERSOK | Connectors | 350 A | 2 Position | Crimp | 1 kV | 14 mm | Right | Pin (Male) | Polyamide (PA) | Silver | Copper Alloy | 000 AWG | IP69K | Bulk | POWERSOK | ||||||
Mfr: C390 2J06 AH99 1001 TTI: C390 2J06 AH99 1001 Amphenol Tuchel Electronics Availability: 0In StockHeavy Duty Power Connectors ASSY HOUSING 2WAY 14MM CODE A | 0In Stock | POWERSOK | Connectors | 350 A | 2 Position | Crimp | 1 kV | 14 mm | Right | Pin (Male) | Polyamide (PA) | Silver | Copper Alloy | 000 AWG | IP69K | Tray | POWERSOK | ||||||
Mfr: C390 2J06 BH99 1001 TTI: C390 2J06 BH99 1001 Amphenol Tuchel Electronics Availability: 0In StockHeavy Duty Power Connectors ASSY HOUSING 2WAY 14MM CODE B | 0In Stock | POWERSOK | Connectors | 350 A | 2 Position | Crimp | 1 kV | 14 mm | Right | Pin (Male) | Polyamide (PA) | Silver | Copper Alloy | 000 AWG | IP69K | Tray | POWERSOK | ||||||
Mfr: C390 1J06 0H00 1001 TTI: C390 1J06 0H00 1001 Amphenol Tuchel Electronics Availability: 0In StockHeavy Duty Power Connectors ASSY CON PREMOUNTED | 0In Stock | POWERSOK | Connectors | 350 A | 2 Position | Crimp | 1 kV | 14 mm | Right | Pin (Male) | Polyamide (PA) | Silver | Copper Alloy | 000 AWG | IP69K | Tray | POWERSOK | ||||||
Mfr: N 06 016 0012 1 TTI: N 06 016 0012 1 Amphenol Tuchel Electronics Availability: 0In StockHeavy Duty Power Connectors CABLE SEAL 70MM | 0In Stock | POWERSOK | Connectors | 350 A | 2 Position | Crimp | 1 kV | 14 mm | Right | Pin (Male) | Polyamide (PA) | Silver | Copper Alloy | 000 AWG | IP69K | Bulk | POWERSOK | ||||||
Mfr: N 19 018 0001 2 TTI: N 19 018 0001 2 Amphenol Tuchel Electronics Availability: 0In StockHeavy Duty Power Connectors SUPPORT SLEEVE 95MM | 0In Stock | POWERSOK | Connectors | 350 A | 2 Position | Crimp | 1 kV | 14 mm | Right | Pin (Male) | Polyamide (PA) | Silver | Copper Alloy | 000 AWG | IP69K | Tray | POWERSOK | ||||||
Mfr: C390 G60 348 E6 TTI: C390 G60 348 E6 Amphenol Tuchel Electronics Availability: 0In StockHeavy Duty Power Connectors CABLE COVER 95MM | 0In Stock | POWERSOK | Connectors | 350 A | 2 Position | Crimp | 1 kV | 14 mm | Right | Pin (Male) | Polyamide (PA) | Silver | Copper Alloy | 000 AWG | IP69K | Bulk | POWERSOK | ||||||
Mfr: N 06 016 0012 3 TTI: N 06 016 0012 3 Amphenol Tuchel Electronics Availability: 0In StockHeavy Duty Power Connectors CABLE SEAL 95MM | 0In Stock | POWERSOK | Connectors | 350 A | 2 Position | Crimp | 1 kV | 14 mm | Right | Pin (Male) | Polyamide (PA) | Silver | Copper Alloy | 000 AWG | IP69K | Bulk | POWERSOK |