NDNF - Eaton - DIN Rail Terminal Blocks
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuse Terminal Block | 1 Position | 90 A | 600 V | Screw | White | Thermoplastic (TP) | UL 94 V-2 | DIN Rail | 22 AWG | 8 AWG | NDNF | Bulk | |||||||||
0In Stock | Fuse Terminal Block | 2 Position | 30 A | 600 V | Black | Thermoplastic (TP) | UL 94 V-2 | DIN Rail | 22 AWG | 8 AWG | NDNF | Bulk |