KN01 - JAE Electronics - Heavy Duty Power Connectors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | KN01 | Connectors | 23 A | 12 Position | Crimp | 250 VAC | Male | Synthetic Resin | IP67 | Bulk | KN06/KN01 | ||||||||||||
0In Stock | KN01 | Connectors | 23 A | 12 Position | Crimp | 250 VAC | Female | Synthetic Resin | IP67 | Bulk | KN06/KN01 | ||||||||||||
Mfr: KN01L18SKS TTI: KN01L18SKS JAE Electronics Availability: 0In StockHeavy Duty Power Connectors Conn Socket insulator block with EMI shield, 18 position of #20 contacts | 0In Stock | KN01 | Connectors | 3 A | 18 Position | Crimp | 24 VDC | Female | Synthetic Resin | IP67 | Bulk | KN06/KN01 | |||||||||||
Mfr: KN01L12SG-B TTI: Not Assigned JAE Electronics Availability: 0In StockHeavy Duty Power Connectors Socket insulator 12 position#12 contacts | 0In Stock | KN01 | Bulk | KN06/KN01 | |||||||||||||||||||
Mfr: KN01S01KGPW1 TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn Socket contact #12 size, AWG 10-12 wire | 0In Stock | KN01 | Contacts | 23 A | Crimp | 250 VAC | Socket (Female) | Gold | Copper Alloy | 12 AWG | 10 AWG | Reel | KN06/KN01 | ||||||||||
0In Stock | KN01 | Bulk | KN06/KN01 | ||||||||||||||||||||
Mfr: KN01L50PL TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn Pin insulator block 50 position of #22 contacts | 0In Stock | KN01 | Connectors | 1 A | 50 Position | Crimp | 24 VDC | Male | Synthetic Resin | IP67 | Tray | KN06/KN01 | |||||||||||
Mfr: KN01S03KKP3 TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn Socket contact #20 size, AWG 22-26 wire | 0In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Socket (Female) | Gold | Copper Alloy | 26 AWG | 22 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01L-GNUT-36 TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn plug gland nut (Large) | 0In Stock | KN01 | Accessories | Gland Nut | Aluminum Alloy | IP67 | Tray | KN06/KN01 | |||||||||||||||
Mfr: KN01L-BBL-A TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn plug outer shell barrel (Large) | 0In Stock | KN01 | Hardware | Plug, Barrel | Aluminum Alloy | Bulk | KN06/KN01 | ||||||||||||||||
Mfr: KN01L-HOOD-ST TTI: Not Assigned JAE Electronics Availability: 0In StockHeavy Duty Power Connectors Conn plug outer shell STR Hood (Large) | 0In Stock | KN01 | Hoods | Top | Aluminum Alloy | IP67 | Bulk | KN06/KN01 | |||||||||||||||
Mfr: KN01L50SL TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn Socket insulator block, 50 position of #22 contacts | 0In Stock | KN01 | Connectors | 1 A | 50 Position | Crimp | 24 VDC | Female | Synthetic Resin | IP67 | Tray | KN06/KN01 | |||||||||||
Mfr: KN01L12SGW TTI: Not Assigned JAE Electronics Availability: 0In StockHeavy Duty Power Connectors Conn Socket insulator block 12 pos #12 contacts | 0In Stock | KN01 | Connectors | 23 A | 12 Position | Crimp | 250 VAC | Female | Synthetic Resin | IP67 | Tray | KN06/KN01 | |||||||||||
Mfr: KN01P15HGP2 TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn Pin contact #12 size, AWG 14-17 wire | 0In Stock | KN01 | Contacts | 23 A | Crimp | 250 VAC | Pin (Male) | Gold | Copper Alloy | 17 AWG | 14 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01S25HHP1 TTI: Not Assigned JAE Electronics Availability: Not Available OnlineHeavy Duty Power Connectors Conn Socket contact #16 size, AWG 16-20 wire | Not Available Online | KN01 | Contacts | 16 A | Crimp | 250 VAC | Socket (Female) | Gold | Copper Alloy | 20 AWG | 16 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01P03KKP1 TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn Pin contact #20 size, AWG 18-22 wire | 0In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Pin (Male) | Gold | Copper Alloy | 22 AWG | 18 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01P25HHP1 TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn Pin contact #16 1.7mm-2.4mm 16-20AWG | 0In Stock | KN01 | Contacts | 16 A | Crimp | 250 VAC | Pin (Male) | Gold | Copper Alloy | 20 AWG | 16 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01S25HHP2 TTI: Not Assigned JAE Electronics Availability: 0In StockHeavy Duty Power Connectors Conn Socket contact #16 size, AWG 16-20 wire | 0In Stock | KN01 | Contacts | 16 A | Crimp | 250 VAC | Socket (Female) | Gold | Copper Alloy | 20 AWG | 16 AWG | Reel | KN06/KN01 | ||||||||||
0In Stock | KN01 | Bulk | KN06/KN01 | ||||||||||||||||||||
0In Stock | KN01 | Bulk | KN06/KN01 | ||||||||||||||||||||
Mfr: KN01L12PG-B TTI: Not Assigned JAE Electronics Availability: 0In StockHeavy Duty Power Connectors Pin insulator 12 position #12 contacts | 0In Stock | KN01 | Bulk | KN06/KN01 | |||||||||||||||||||
Mfr: KN01P03KKP3 TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn Pin contact #20 size, AWG 22-26 wire | 0In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Pin (Male) | Gold | Copper Alloy | 26 AWG | 22 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01P15HGP1 TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn Pin contact #12 size, AWG 12-14 wire | 0In Stock | KN01 | Contacts | 23 A | Crimp | 250 VAC | Pin (Male) | Gold | Copper Alloy | 14 AWG | 12 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01P25HHP2 TTI: Not Assigned JAE Electronics Availability: 0In StockHeavy Duty Power Connectors Conn Pin contact #16 size, AWG 16-20 wire | 0In Stock | KN01 | Contacts | 16 A | Crimp | 250 VAC | Pin (Male) | Gold | Copper Alloy | 20 AWG | 16 AWG | Reel | KN06/KN01 | ||||||||||
Mfr: KN01S03KKP2 TTI: Not Assigned JAE Electronics Heavy Duty Power Connectors Conn Socket contact #20 size, AWG 18-22 wire | 0In Stock | KN01 | Contacts | 3 A | Crimp | 24 VDC | Socket (Female) | Gold | Copper Alloy | 22 AWG | 18 AWG | Reel | KN06/KN01 |
- 1
- 2