Molex - Terminal Blocks & Connectors
16.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-2704 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 16B 77x27 , Pg21 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | ||||||||||||
Mfr: 93601-1786 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Double Top Entry, Size 10B 57x27 , Pg13.5x2 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | ||||||||||||
Mfr: 93601-2180 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16A 66x16 , Extended M25 Threaded Fitting, High Construction, Grey | 0In Stock | 500 V | 93601 | ||||||||||||
Mfr: 93601-0712 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover for Female Inserts, Polyamide, w/ 1 Lever, w/ Gasket, Size 3A 21x21 , Grey | 0In Stock | 93601 | |||||||||||||
Mfr: 93601-4403 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 1 Lever, Top Entry, Size 32B 77x62 , Pg36 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | ||||||||||||
Mfr: 93601-1427 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Cover, w/ Gasket, Size 10B 57x27 , M40 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | ||||||||||||
Mfr: 93601-0507 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Pwr Module, Male, 2-Pole, 100A, for Crimp Contacts, Grey | 0In Stock | Connectors | 2 Position | 100 A | 1 kV | Crimp | 93601 | ||||||||
Mfr: 93601-1251 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Gasket, Size 10B 57x27 , M20x2 Thread, Grey | 0In Stock | Connectors | 500 V | SMD/SMT | 93601 | ||||||||||
Mfr: 93601-0526 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 3-Pole, 40A, for Crimp Contacts, Size 34.2x14.60 | 0In Stock | Connectors | 3 Position | 40 A | 500 V | Crimp | 93601 | ||||||||
Mfr: 93600-0169 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Blanking Plug w/ Gasket, M40x1.5 Thread, Grey RAL 7001 | 0In Stock | IP66 | 93600 | ||||||||||||
Mfr: 93601-4257 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Cover, w/ Gasket, Size 32B 77x62 , M50 Thread, Grey | 0In Stock | 500 V | 93601 | ||||||||||||
Mfr: 93601-1399 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Gasket, Size 10B 57x27 , Pg21 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | Bulk | |||||||||||
Mfr: 93600-0205 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Blanking Plug w/ Gasket, Pg48 Thread, Grey RAL 7001 | 0In Stock | IP66 | 93600 | ||||||||||||
Mfr: 93607-0063 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Replacement Gasket for 48B 104x62 Bulkhead Housings, w/ EPDM or Nitrile, or Silicone Gasket, Black | 0In Stock | 93607 | |||||||||||||
Mfr: 93600-0515 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Elastomer Flat Gasket for M50 Fittings and Glands | 0In Stock | 93600 | |||||||||||||
Mfr: 93601-1038 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 32x13 , Pg16 Thread, Grey | 0In Stock | 93601 | |||||||||||||
Mfr: 93601-1677 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10B 57x27 , Pg29 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | ||||||||||||
Mfr: 93601-1132 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Harsh Environment (HE) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, Size 10A 49x16 , M25 Thread, Black | 0In Stock | Connectors | 500 V | SMD/SMT | 93601 | ||||||||||
Mfr: 93601-1221 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10A 49x16 , Extended M25 Threaded Fitting, High Construction, Grey | 0In Stock | 500 V | 93601 | ||||||||||||
Mfr: 93601-0635 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Harsh Environment (HE) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 3A 21x21 , Pg11 Thread, Black | 0In Stock | Hoods | 230 V, 400 V | IP66 | 93601 | ||||||||||
Mfr: 93600-0201 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Blanking Plug w/ Gasket, Pg36 Thread, Light Grey RAL 7035 | 0In Stock | IP66 | 93600 | ||||||||||||
Mfr: 93601-1435 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Cover, w/ Gasket, Size 10B 57x27 , Pg21 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | ||||||||||||
Mfr: 93601-1624 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , M40 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | ||||||||||||
Mfr: 93601-0486 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Pneumatic Contact, Female, for 1.6mm I.D. Tubes, Black | 0In Stock | 93601 | |||||||||||||
Mfr: 93601-1561 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 10B 57x27 , M20 Thread, Grey | 0In Stock | Connectors | 830 V | SMD/SMT | 93601 |