Molex - Terminal Blocks & Connectors
16.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-2128 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, Size 16A 66x16 , M25x2 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-2549 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 16B 77x27 , M25 Thread, Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | ||||||||||
Mfr: 93601-1550 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 10B 57x27 , M20x2 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-1863 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Coupler, Die-cast Alum, w/ 2 Levers, Top Entry, w/ Gasket, Size 10B 57x27 , Pg29 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-3737 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 24B 104x27 , Extended Pg21 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-2688 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 2 Levers, Top Entry, Size 16B 77x27 , w/ Gasket, M32 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-2743 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 16B 77x27 , M32 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP69X | 93601 | |||||||||||
Mfr: 93601-0301 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 24-Pole, 16A, Numbered 25-48, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 24B 104x27 | 0In Stock | Connectors | 24 Position | 16 A | 500 V | 20 AWG | 14 AWG | Screw | Panel | 93601 | ||||||
Mfr: 93601-0114 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 72-Pole, 10A, Numbered 73-144, for Turned Contacts, Size 16B 77x27 | 0In Stock | Connectors | 72 Position | 10 A | 250 V | Crimp | Panel | 93601 | ||||||||
Mfr: 93601-0085 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 108-Pole, 10A, Numbered 1-108, for Turned Crimp Contacts, Size 24B 104x27 | 0In Stock | Connectors | 108 Position | 10 A | 250 V | Crimp | 93601 | 936010085 0936010085 7108.4158.0 | ||||||||
Mfr: 93601-3516 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 24B 104x27 , M25 Thread, Grey | 0In Stock | Connectors | 500 V | Panel | IP69X | 93601 | Bulk | |||||||||
Mfr: 93601-3024 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 16B 77x27 , M32 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-0163 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.75mm (18 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 18 AWG | Crimp | 93601 | ||||||||||
Mfr: 93601-0920 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 6B 44x27 , Extended M25 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-0836 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 6B 44x27 , M20x2 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93600-0225 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Ribbon Cable Gland, Size 10B, Waterproof/Dustproof, Ribbon Cable 3.8-9mm x 26-35mm, Grey RAL 7037 | 0In Stock | IP66 | 93600 | |||||||||||||
Mfr: 93601-0687 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 3A 21x21 , M20 Thread, Grey | 0In Stock | Hoods | 230 V, 400 V | IP66 | 93601 | |||||||||||
Mfr: 106397-3000 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors LC2+ Conn. Duplex, Singlemode, 125 m Ceramic PC Ferrule, 2mm Simplex Cable, Blue Housing, Straight Boot | Not Available Online | Connectors | 2 Position | Blue | 106397 | Bulk | 1063973000 01063973000 | |||||||||
Mfr: 106127-1590 TTI: Not Assigned Molex Fiber Optic Connectors LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style, SC Footprint, Single Side Metal Shutters | 0In Stock | Adapters | 2 Position | 106127 | 1061271590 861271590 | |||||||||||
Mfr: 1200390003 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change DeviceNet Female Terminator, 5 Pole w/ LEDs | 0In Stock | Accessories | 4 A | 30 V | IP67 | 120039 | DND150L | |||||||||
Mfr: 93601-1032 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 32x13 , M25 Thread, Grey | 0In Stock | 93601 | ||||||||||||||
Mfr: 120109-5004 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Front Panel Mount, M16x1.5 Mtg Threads, PCB Pins | 0In Stock | Connectors | 1.5 A | 125 V | Through Hole | Panel Mount | IP67 | 120109 | 1201095004 01201095004 ERWD2U30 | |||||||
Mfr: 93601-2894 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 16B 77x27 , Extended M32 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93600-0028 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland - 5 Bar, for 14-21mm Cable, M32x1.5 Thread | Not Available Online | Cable Glands | IP68 | 93600 | ||||||||||||
Mfr: 106359-1003 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors Quasar OptiX Field Mountable Conn. (FMC), SC/UPC, Singlemode, for 3mm Jacketed Cable, Blue Housing | 0In Stock | Fiber Optic Connectors | Blue | 106359 | Bulk | 1063591002 01063591002 |