Molex - Terminal Blocks & Connectors

16.043 Results

Categories of Terminal Blocks & Connectors

  • Circular Metric Connectors (1.513)
  • DIN Rail Terminal Blocks (31)
  • Fiber Optic Connectors (2.045)
  • Heavy Duty Power Connectors (11.068)
  • Sensor Junction Blocks (155)
  • Terminal Block Interface Modules (68)
  • Terminal Block Tools & Accessories (1.163)
16.043 Results
Filtered By:Industrial Automation
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
Number of Positions
Current Rating
Voltage Rating
Wire Gauge Min
Wire Gauge Max
Termination Style
Mounting Style
IP Rating
Color
Series
Packaging
Part # Aliases
Datasheet
Mfr: 93601-3783
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Coupler, Die-cast Alum, w/ 2 Levers, Top Entry, w/ Gasket, Size 24B 104x27 , Extended M32 Thread, Grey

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hoods
500 V
IP69X
93601
Datasheet
Mfr: 93601-2801
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16B 77x27 , Extended M32 Thread, Grey

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 V
93601
Datasheet
Mfr: 93600-0340
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M12x1.5 Thread, Grey RAL 7001

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IP68
93600
Datasheet
Mfr: 93600-0102
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Metal Nut, Brass, Nickel Plated, Pg29 Thread

0In Stock

Please adjust quantity to Min / Mult value
Accessories
93600
Datasheet
Mfr: 93601-0055
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.75mm (18 AWG), 100 per Bag

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Contacts
10 A
18 AWG
Crimp
93601
Datasheet
Mfr: 120090-0020
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 24 AWG Leads, 0.30m (11.81") Lg.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Connectors
4 A
60 VAC, 75 VDC
Wire
Front Mount / Rear Mount
IP67
120090
Bulk
4R3P06A27C300
1200900020
01200900020
Datasheet
Mfr: 1200850008
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Field-Attachable, 5 Poles, Male (90C), PG7 Gland

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Connectors
4 A
30 VAC, 36 VDC
Wire
Panel Mount
IP67, IP68, IP69
120085
120085-0008
01200850008
WA5007-31
Datasheet
Mfr: 93601-0862
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 6B 44x27 , M25 Thread, High Construction, Grey

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Hoods
500 V
IP66
93601
Datasheet
Mfr: 93601-1537
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 10B 57x27 , Pg16 Thread, Grey

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Connectors
500 V
IP66
93601
Datasheet
Mfr: 93601-2941
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 16B 77x27 , M40x2 Thread, High Construction, Grey

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 V
93601
Bulk
Datasheet
Mfr: 93601-0183
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.5mm (20 AWG), 100 per Bag

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Contacts
16 A
20 AWG
Crimp
93601
Datasheet
Mfr: 93601-3670
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 24B 104x27 , Pg21 Thread, High Construction, Grey

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 V
93601
Datasheet
Mfr: 93601-3649
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Coupler, Die-cast Alum, w/ 2 Levers, Top Entry, w/ Gasket, Size 24B 104x27 , M32 Thread, High Construction, Grey

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
93601
Datasheet
Mfr: 212516-1002
TTI: Not Assigned
Molex
Availability:

Not Available Online

Heavy Duty Power Connectors Mini-Fit Max Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Glow-Wire Capable, 2 Circuit, Natural

Not Available Online

Call
or
View Details
Hardware
2 Position
212516
Bulk
2125161002
02125161002
Datasheet
Mfr: 93601-0221
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 4-Pole-80A and 2-Pole-16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Connectors
6 Position
16 A, 80 A
400 V, 830 V
16 AWG, 20 AWG
5 AWG, 14 AWG
Screw
93601
Datasheet
Mfr: 211942-0002
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors PwrWize 6mm, 2-circuit, Mechanical Keying Option A, Color Coded Red, Recept. Housing, Bag

0In Stock

Please adjust quantity to Min / Mult value
Connectors
2 Position
Free Hanging
211942
Bulk
2119420002
02119420002
Datasheet
Mfr: 1201095005
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Back Panel Mount, M16x1.5 Mtg Threads, PCB Pins

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Connectors
4 A
250 V
Through Hole
Panel, Front
IP69K
120109
Bulk
ERWD2U70
01201095005
120109-5005
Datasheet
Mfr: 1200750014
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, C-Coded, Field-Attachable, 3 Poles, Female, Straight, PG7 Gland, 3.30-6.6mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Connectors
4 A
250 V
Front Mount
IP67
120075
Bulk
120075-0014
7A3000-31
01200750014
Datasheet
Mfr: 93601-1556
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 10B 57x27 , M20x2 Thread, Grey

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 V
93601
Bulk
Datasheet
Mfr: 1300360005
TTI: Not Assigned
Molex
Availability:

0In Stock

Other Available Inventory
Sensor Junction Blocks Mini-Change Side Mount, 5 Pole, 4 Port w/ Pass Thru

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
7 A
120 V
IP67
130036
DN4000
01300360005
130036-0005
Datasheet
Mfr: 201606-0610
TTI: Not Assigned
Molex
Availability:

0In Stock

DIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 1 Circuit

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 Position
150 A
600 V
6 AWG
1/0 AWG
DIN Rail (35)
Gray
201606
2016060610
02016060610
MX-KE61
Datasheet
Mfr: 201841-0030
TTI: Not Assigned
Molex
Availability:

0In Stock

Heavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing, 3 Pos., Black, Key A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Connectors
3 Position
Crimp
Free Hanging
201841
2018410030
02018410030
Datasheet
Mfr: 1202480056
TTI: Not Assigned
Molex
Availability:

0In Stock

Sensor Junction Blocks M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 4 Poles, 4 Ports, PNP LED Indicators, 12 Poles M23 Home Run Conn.

0In Stock

Please adjust quantity to Min / Mult value
4 A
30 VDC
IP67, IP68
120248
BTB401P-FBC
120248-0056
01202480056
Datasheet
Mfr: 1204040006
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 4 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins

0In Stock

Please adjust quantity to Min / Mult value
Connectors
4 A
250 V
Solder Pin
PCB Mount
IP67
120404
YR4U40000
1204040006
01204040006
Datasheet
Mfr: 1200845095
TTI: Not Assigned
Molex
Availability:

Not Available Online

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg.

Not Available Online

Call
or
View Details
Connectors
2 A
30 VAC, 36 VDC
Wire
Panel, Front
IP69K
120084
  • ...
  • 20
  • 21
  • 22