Molex - Terminal Blocks & Connectors
16.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-2174 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16A 66x16 , Extended M20 Threaded Fitting, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-2852 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Double Top Entry, Size 16B 77x27 , M20x2 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93603-0062 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 10 Pole, Series S-E Female-Male Inserts, M20 Metal Cable Gland, M20 Die-cast Alum Hood-Side Entry, SMT Housing-Vert., 2 Lever, Size 10B 57x27 , Grey | 0In Stock | 16 A | 500 V | 93603 | ||||||||||||
Mfr: 93601-0465 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 100A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 35mm (2 AWG), 100 per Bag | 0In Stock | 100 A | 93601 | |||||||||||||
Mfr: 93601-4301 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 2 Levers, Side Entry, Size 32B 77x62 , Pg21 Extended Threaded Fitting, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-3701 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 16B 77x27 , M32 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 830 V | 93601 | |||||||||||||
Mfr: 93607-0048 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Single Lever, Stainless Steel, for Size 48B Hoods and Housings | 0In Stock | 93607 | ||||||||||||||
Mfr: 93601-1267 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Cover, w/ Gasket, Size 10B 57x27 , M20x2 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-2186 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16A 66x16 , Extended Pg16 Threaded Fitting, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-3374 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Cover, w/ Gasket, Size 24B 104x27 , M32x2 Thread, High Construction, Grey | 0In Stock | Connectors | 500 V | SMD/SMT | IP69K | 93601 | ||||||||||
Mfr: 93607-0057 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Zinc-plated Stainless Steel Screw, M6x16 Thread | 0In Stock | 93607 | ||||||||||||||
Mfr: 93601-2731 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 16B 77x27 , Pg29 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93600-0448 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Nut, Polyamide, M16x1.5 Thread, Grey RAL 7001 | 0In Stock | 93600 | 7000.7842.0 0936000448 936000448 | |||||||||||||
Mfr: 93601-2646 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 16B 77x27 , M32 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 830 V | 93601 | |||||||||||||
Mfr: 93601-0686 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Side Entry, Size 3A 21x21 , M20 Thread, Black | 0In Stock | 230 V | IP66 | 93601 | ||||||||||||
Mfr: 93601-0459 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 200A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 50mm (1/0 AWG), 100 per Bag | 0In Stock | 200 A | 93601 | |||||||||||||
Mfr: 93603-0015 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 3 Pole, Series S-A Female-Male Inserts, M20 Die-cast Alum Hood-Top Entry, Bulkhead Housing-Vert., 1 Lever, Size 3A 21x21 , Grey | 0In Stock | Connector Kits | 10 A | 230 V | 93603 | |||||||||||
Mfr: 93601-2848 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Double Top Entry, Size 16B 77x27 , Pg21x2 Threads Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-2357 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 2 Levers, Side Entry, Size 16B 77x27 , M40 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93600-0241 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Stainless Steel Cable Gland w/ Gasket, for 6-12mm Cable, Pg13.5 Thread | 0In Stock | IP68 | 93600 | |||||||||||||
Mfr: 93601-2198 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, w/out Cable Entry, Size 16A 66x16 , High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93600-0480 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Nut, Polyamide, Pg13.5 Thread, Light Grey RAL 7035 | 0In Stock | 93600 | 7000.7852.2 0936000480 936000480 | |||||||||||||
Mfr: 93600-0331 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Reducer, Nickel-plated Brass, Male Pg42-to-Female Pg36 Thread | 0In Stock | 93600 | ||||||||||||||
Mfr: 93601-4423 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 32B 77x62 , M40 Extended Threaded Fitting, High Construction, Grey | 0In Stock | 830 V | 93601 | |||||||||||||
Mfr: 93601-1778 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Double Top Entry, Size 10B 57x27 , M20x2 Extended Threaded Fitting, Grey, High Construction | 0In Stock | Hoods | 500 V | IP66 | 93601 |