Molex - Terminal Blocks & Connectors
16.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-4072 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 32A 66x40 , M32 Thread, Grey | 0In Stock | Connectors | 500 V | Panel | IP69K | 93601 | ||||||||||
Mfr: 93601-1695 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 10B 57x27 , M40 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-4447 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 32B 77x62 , M50 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-3783 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Coupler, Die-cast Alum, w/ 2 Levers, Top Entry, w/ Gasket, Size 24B 104x27 , Extended M32 Thread, Grey | 0In Stock | Hoods | 500 V | IP69X | 93601 | |||||||||||
Mfr: 93601-2801 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16B 77x27 , Extended M32 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93600-0340 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M12x1.5 Thread, Grey RAL 7001 | 0In Stock | IP68 | 93600 | |||||||||||||
Mfr: 93600-0102 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Nut, Brass, Nickel Plated, Pg29 Thread | 0In Stock | Accessories | 93600 | |||||||||||||
Mfr: 93601-0055 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.75mm (18 AWG), 100 per Bag | 0In Stock | Contacts | 10 A | 18 AWG | Crimp | 93601 | ||||||||||
Mfr: 120090-0020 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 24 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Connectors | 4 A | 60 VAC, 75 VDC | Wire | Front Mount / Rear Mount | IP67 | 120090 | Bulk | 4R3P06A27C300 1200900020 01200900020 | ||||||
Mfr: 1200850008 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Field-Attachable, 5 Poles, Male (90C), PG7 Gland | 0In Stock | Connectors | 4 A | 30 VAC, 36 VDC | Wire | Panel Mount | IP67, IP68, IP69 | 120085 | 120085-0008 01200850008 WA5007-31 | |||||||
Mfr: 93601-0862 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 6B 44x27 , M25 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-1537 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 10B 57x27 , Pg16 Thread, Grey | 0In Stock | Connectors | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-2941 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 16B 77x27 , M40x2 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-0183 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.5mm (20 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 20 AWG | Crimp | 93601 | ||||||||||
Mfr: 93601-3670 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 24B 104x27 , Pg21 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-3649 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Coupler, Die-cast Alum, w/ 2 Levers, Top Entry, w/ Gasket, Size 24B 104x27 , M32 Thread, High Construction, Grey | 0In Stock | 93601 | ||||||||||||||
Mfr: 212516-1002 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors Mini-Fit Max Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Glow-Wire Capable, 2 Circuit, Natural | Not Available Online | Hardware | 2 Position | 212516 | Bulk | 2125161002 02125161002 | ||||||||||
Mfr: 93601-0221 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 4-Pole-80A and 2-Pole-16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27 | 0In Stock | Connectors | 6 Position | 16 A, 80 A | 400 V, 830 V | 16 AWG, 20 AWG | 5 AWG, 14 AWG | Screw | 93601 | |||||||
Mfr: 211942-0002 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors PwrWize 6mm, 2-circuit, Mechanical Keying Option A, Color Coded Red, Recept. Housing, Bag | 0In Stock | Connectors | 2 Position | Free Hanging | 211942 | Bulk | 2119420002 02119420002 | |||||||||
Mfr: 1201095005 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Back Panel Mount, M16x1.5 Mtg Threads, PCB Pins | 0In Stock | Connectors | 4 A | 250 V | Through Hole | Panel, Front | IP69K | 120109 | Bulk | ERWD2U70 01201095005 120109-5005 | ||||||
Mfr: 1200750014 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, C-Coded, Field-Attachable, 3 Poles, Female, Straight, PG7 Gland, 3.30-6.6mm | 0In Stock | Connectors | 4 A | 250 V | Front Mount | IP67 | 120075 | Bulk | 120075-0014 7A3000-31 01200750014 | |||||||
Mfr: 93601-1556 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 10B 57x27 , M20x2 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 1300360005 TTI: Not Assigned Molex Sensor Junction Blocks Mini-Change Side Mount, 5 Pole, 4 Port w/ Pass Thru | 0In Stock | 7 A | 120 V | IP67 | 130036 | DN4000 01300360005 130036-0005 | ||||||||||
Mfr: 201606-0610 TTI: Not Assigned Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 1 Circuit | 0In Stock | 1 Position | 150 A | 600 V | 6 AWG | 1/0 AWG | DIN Rail (35) | Gray | 201606 | 2016060610 02016060610 MX-KE61 | ||||||
Mfr: 201841-0030 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing, 3 Pos., Black, Key A | 0In Stock | Connectors | 3 Position | Crimp | Free Hanging | 201841 | 2018410030 02018410030 |