Molex - Terminal Blocks & Connectors
16.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-4675 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors 780362260 +700068480 7903.6226.0 | 0In Stock | 93601 | ||||||||||||||
Mfr: 93600-0056 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Enlarging Adapter, Male M20 Thread-to-Female M25 Thread | 0In Stock | 93600 | ||||||||||||||
Mfr: 93601-3801 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Double Top Entry, Size 24B 104x27 , M40x2 Extended Threaded Fitting, Grey, High Construction | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93603-0060 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 10 Pole, Series S-E Female-Male Inserts, M20 Metal Cable Gland, M20 Die-cast Alum Hood-Top Entry, Bulkhead Mount Housing-Vert., 2 Lever, Size 10B 57x27 , Grey | 0In Stock | 16 A | 500 V | 93603 | ||||||||||||
Mfr: 93600-0330 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Reducer, Nickel-plated Brass, Male Pg36-to-Female Pg29 Thread | 0In Stock | 93600 | ||||||||||||||
Mfr: 93601-0838 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 2 Pegs, w/ Cover, w/ Gasket, Size 6B 44x27 , M20 Thread, Grey | 0In Stock | Connectors | 500 V | SMD/SMT | 93601 | |||||||||||
Mfr: 93601-2775 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16B 57x27 , Extended Pg21 Thread, Grey | 0In Stock | 830 V | 93601 | |||||||||||||
Mfr: 93607-0018 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Zinc-plated Stainless Steel Screw, M4x24 Thread | 0In Stock | 93607 | ||||||||||||||
Mfr: 93601-1013 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 1 Lever, Left Side Entry, Size 6B 44x27 , Extended Pg13.5 Thread, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-0515 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Pwr Module, Female, 2-Pole, 40A, for Crimp Contacts, Grey | 0In Stock | Connectors | 2 Position | 40 A | 1 kV | Crimp | 93601 | |||||||||
Mfr: 93607-0075 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Zinc-plated PE Steel Screw, for S-HSB and S-K Inserts, M4 Thread | 0In Stock | 93607 | ||||||||||||||
Mfr: 93600-0273 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Elastomer O-ring Gasket for Pg13.5 Fittings and Glands | 0In Stock | 93600 | ||||||||||||||
Mfr: 93600-0467 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Nut, Polyamide, M63x1.5 Thread, Black RAL 9005 | 0In Stock | 93600 | 7000.7848.1 0936000467 936000467 | |||||||||||||
Mfr: 93607-0022 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Zinc-plated Stainless Steel Screw, M6x25 Thread | 0In Stock | 93607 | ||||||||||||||
Mfr: 93600-0466 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Nut, Polyamide, M63x1.5 Thread, Grey RAL 7001 | 0In Stock | 93600 | 7000.7848.0 0936000466 936000466 | |||||||||||||
Mfr: 93603-0081 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Conn. Kit, 24 Pole, Series S-E Female-Male Inserts, Pg21 Die-cast Alum Hood-Side Entry, Bulkhead Mount Housing-Vert., 2 Lever, Size 24B 104x27 , Grey | 0In Stock | 16 A | 500 V | 93603 | ||||||||||||
Mfr: 93601-4124 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 32A 66x40 , Extended M32 Threaded Fitting, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-1279 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Bulkhead Mount Housing, Die-cast Alum, w/ 4 Pegs, w/ Gasket, Size 10B 57x27 , Grey | 0In Stock | Connectors | 500 V | 93601 | ||||||||||||
Mfr: 93600-0158 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Blanking Plug w/ Gasket, M16x1.5 Thread, Black RAL 9005 | 0In Stock | IP66 | 93600 | |||||||||||||
Mfr: 93601-4233 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 4 Pegs, w/ Gasket, Size 32B 77x62 , M40 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93600-0168 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Blanking Plug w/ Gasket, M32x1.5 Thread, Light Grey RAL 7035 | 0In Stock | IP66 | 93600 | |||||||||||||
Mfr: 93601-3572 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard-High Voltage (STD-HV) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 24B 104x27 , Pg29 Extended Threaded Fitting, High Construction, Grey | 0In Stock | 830 V | 93601 | |||||||||||||
Mfr: 93607-0064 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Replacement Gasket for 32B 77x62 Bulkhead Housings, w/ EPDM or Nitrile, or Silicone Gasket, Black | 0In Stock | 93607 | ||||||||||||||
Mfr: 93600-0195 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Blanking Plug w/ Gasket, Pg21 Thread, Light Grey RAL 7035 | 0In Stock | IP66 | 93600 | |||||||||||||
Mfr: 93600-0159 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Blanking Plug w/ Gasket, M16x1.5 Thread, Light Grey RAL 7035 | 0In Stock | IP66 | 93600 |