Molex - Terminal Blocks & Connectors
16.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-4529 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 48B 104x62 , M40x2 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-4586 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 48B 104x62 , M50x2 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-2552 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 16B 77x27 , M25x2 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-2606 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16B 77x27 , Pg21 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-2555 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 16B 77x27 , M25 Thread, Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | ||||||||||
Mfr: 93601-2189 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16A 66x16 , Pg16 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-1715 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10B 57x27 , Extended Pg16 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-1723 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , Extended Pg16 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-3704 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 24B 104x27 , M32 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-4002 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 24B 104x27 , M40x2 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 106359-1002 TTI: Not Assigned Molex Fiber Optic Connectors Quasar OptiX Field Mountable Conn. (FMC), SC/APC, Singlemode, for 250/900 m Bare Fiber, Green Housing | 0In Stock | Fiber Optic Connectors | Green | 106359 | Bulk | 1063591002 01063591002 | ||||||||||
Mfr: 19045-3180 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Self-Contained Pwr Conn. (SCPC) Safety Cap | 0In Stock | Accessories | 19045 | Bulk | 0190453180 | |||||||||||
Mfr: 1200710047 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, Straight, PG9 Gland, 4.10-8.1mm | 0In Stock | Connectors | 4 A | 30 VAC, 36 VDC | Screw | Front Mount | IP67 | 120071 | 120071-0047 8A5006-32 01200710047 | |||||||
Mfr: 1300350090 TTI: Not Assigned Molex Circular Metric Connectors DeviceNet Trunk Micro-Change (M12) Tee, 5 Poles, Male/Female w/ Female Drop, Nickel Plated Brass | 0In Stock | 130035 | MICT555 01300350090 130035-0090 | |||||||||||||
Mfr: 93601-0169 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 0.75mm (18 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 18 AWG | Crimp | 93601 | ||||||||||
Mfr: 93601-0685 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Side Entry, Size 3A 21x21 , M20 Thread, Grey White | 0In Stock | Hoods | 230 V, 400 V | IP66 | 93601 | |||||||||||
Mfr: 93601-3628 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 24B 104x27 , M32 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 106059-7200 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors Optical Industrial Adapter, LC Duplex, Metal Dust Cover, w/ Logo | Not Available Online | Adapters | Black | 106059 | ||||||||||||
Mfr: 106115-1126 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors EMI LC Adapter, Duplex, Metal Body, Phosphor Bronze (CuSn) Alignment Sleeve, Screw Mount Style, Metal Shutter Both Sides | Not Available Online | Adapters | 106115 | 1061151126 861151126 | ||||||||||||
Mfr: 106123-0650 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors LC Adapter, Quad, EMI ,Metal Body, Screw Mount Style, Duplex SC Footprint, Shutter One Side, Green | Not Available Online | Adapters | 4 Position | Green | 106123 | |||||||||||
Mfr: 201846-0030 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 12-10 AWG | 0In Stock | Contacts | 30 A | 1 kVAC | 12 AWG | 10 AWG | Crimp | 201846 | 2018460030 02018460030 | |||||||
Mfr: 93600-0421 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, Pg29 Thread, Grey RAL 7001 | 0In Stock | IP68 | 93600 | 7000.7831.5 93600-0400 936000421 0936000421 | ||||||||||||
Mfr: 93601-4584 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 48B 104x62 , M40x2 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 1200310015 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Female (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Connectors | 4 A | 60 V | Wire | Panel, Front | IP67 | 120031 | 4R3F30E02C3003 01200310015 120031-0015 | |||||||
Mfr: 38002-0358 TTI: Not Assigned Molex Availability: Not Available OnlineTerminal Block Tools & Accessories HOLE MT. JUMPER 2131 | Not Available Online | Jumpers / Bridges | 38002 | 380020358 2131 |